领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1P-2415DZ实物图
AM1P-2415DZ商品缩略图

AM1P-2415DZ

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:34.53价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1P-2415DZ
商品编号
C6464728
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AM1P-2415DZ, Type: 1W DC-DC Converter
2 Input Voltage Range: 21.6-26.4 VDC
3 Output Voltage: ±15V, Max Output Current: ±33mA
4 Isolation Voltage: 1000 VDC (input/output isolation)
5 Package: 8-pin DIP package, pin-compatible with multiple manufacturers
6 Efficiency: 81% (full load)
7 RoHS compliant and CE certified
8 Low ripple and noise performance
9 Operating Temperature Range: -40°C to +85°C
10 Max Capacitive Load: 100uF

使用场景 APPLICATIONS

1 Industrial Automation: Power supply for low-power sensors, PLC modules, and control systems in manufacturing lines
2 Telecommunications: Auxiliary power for network routers, modems, and small base station components
3 Test & Measurement: Powering signal generators, oscilloscopes, and other precision instruments
4 Embedded Systems: Providing stable voltage for microcontroller-based projects and IoT devices
5 Medical Devices: Low-power diagnostic tools like blood glucose monitors or pulse oximeters (compliant with relevant standards)
6 Consumer Electronics: Audio equipment (like headphone amplifiers) and portable electronic devices
7 Automotive Auxiliary Systems: Powering small sensors or infotainment system components (within operating conditions)

注意事项 PRECAUTIONS

1 Before use, verify input voltage is within the specified range (21.6-26.4 VDC) to avoid device damage
2 Do not exceed max output current (±33mA) or capacitive load (100uF) to ensure stable operation and safety
3 Follow correct pinout (per spec sheet) for wiring; incorrect connections may cause short circuits or performance issues
4 Operate within recommended temperature range (-40°C to +85°C); use heat dissipation measures in high-temperature environments
5 For EMC compliance, install recommended external components (capacitors, inductors) as per EMC circuit guidelines
6 Do not disassemble the converter; this may expose high voltages or damage internal components
7 Store in dry, dust-free environment when not in use
AM1P-2415DZ实物图

AM1P-2415DZ

价格:34.53

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐