领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AME2-9SJZ-ST实物图
AME2-9SJZ-ST商品缩略图

AME2-9SJZ-ST

  • 工业品

价格:85.08价格含税(税率13%

品牌名称
Aimtec
商品型号
AME2-9SJZ-ST
商品编号
C6464729
商品毛重

1克(g)

  • 广东仓0

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Wide input voltage range: AC 85-305V (47-63Hz) or DC 120-430V, suitable for global mains compatibility.
Stable output: 9V DC with maximum output current of 222mA, maximum capacitive load of 2200uF.
Comprehensive protection: Over-current and short-circuit protection with auto-recovery function.
Safety and compliance: Class II power supply (no earth connection required), cULus and CE certified, RoHS compliant, Energy Star compliant.
Compact design: Ultra-small package size (PCB mount:33.70x22.20x18.00mm; with optional ST mounting plate:76.00x31.50x26.80mm) for space-constrained applications.
Wide operating temperature range: -25°C to +70°C, with derating guidelines for high-temperature environments.
High efficiency: Up to 72% efficiency (for 9V output model), reducing energy loss and heat generation.
Flexible mounting options: PCB mountable or optional ST screw terminal bottom plate for easy installation.

使用场景 APPLICATIONS

Industrial control systems: Powering sensors, actuators, or small control modules in automation lines.
Consumer electronics: Integrating into small appliances, smart home devices, or portable electronics requiring AC-to-DC conversion.
IoT and embedded devices: Providing stable 9V power for IoT sensors, microcontroller-based systems, or wireless communication modules.
Medical equipment: Suitable for low-power medical devices (compliant with safety standards like cULus).
Telecom and networking: Powering auxiliary components in routers, modems, or small telecom gear.
Battery charging systems: Converting AC mains to 9V DC for charging rechargeable batteries in various devices.
Automation and robotics: Powering small motor drivers or control circuits in robotic systems.

注意事项 PRECAUTIONS

Ensure the input voltage is within the specified range (AC85-305V 47-63Hz or DC120-430VDC) to avoid damage.
Follow the recommended mounting method: Use PCB mount for surface-mount applications or the optional ST plate with screw terminals for secure installation.
Do not operate the converter beyond the temperature range of -25°C to +70°C; derate the load when the ambient temperature exceeds 55°C as per the derating curve.
Adhere to the EMC recommended circuit (as provided in the datasheet) to achieve optimal electromagnetic compatibility and reduce interference.
Avoid connecting GND in circuits where it is prohibited (refer to the application circuit notes).
Use the specified components (capacitors, TVS diodes) as per the application table for different output voltages to ensure performance and safety.
Ensure sufficient free air convection for heat dissipation; do not block ventilation around the converter.
Do not exceed the maximum capacitive load (2200uF for the9V output model) to prevent output instability.
Handle the converter with care to avoid bending pins or damaging the package during installation.
Comply with all relevant safety and regulatory standards when integrating the converter into end products.
AME2-9SJZ-ST实物图

AME2-9SJZ-ST

价格:85.08

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐