领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHHHKC-03实物图
NMP1K2-KHHHKC-03商品缩略图

NMP1K2-KHHHKC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHHKC-03
商品编号
C6344567
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency up to 91% (at full load with H/K modules at 24V/48V nominal voltage), reducing energy consumption
4 Multiple output options: single output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules (NMD-240:30V/5A each), meeting diverse power needs
5 Compliance with medical (IEC60601-1 Ed.3.1) and ITE (IEC62368-1) safety standards, ensuring reliable use in medical and industrial scenarios
6 Comprehensive protection functions: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protection, enhancing system safety
7 Flexible control options: global (unit-level) and local (module-level) ON/OFF control, supporting remote operation
8 Current sharing function for parallel modules, enabling balanced load distribution and scalable power output
9 Auxiliary power outputs: +5V-AUX-P (2A max for NMP1K2) and Vcc2 (10mA max for modules), providing power for control circuits
10 Status monitoring signals: DC OK signal for module output status, T-Alarm signal for over-temperature warning, facilitating system diagnostics
11 Remote sense function: compensates voltage drop on load wiring up to 0.5V, ensuring accurate output voltage at the load end
12 Voltage and current programming: PV (voltage) and PC (current) pins allow adjusting output voltage/current as needed (for single output modules)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for medical devices requiring reliable, safe power (complies with medical safety standards)
2 Industrial automation systems: Provides multiple voltage outputs for PLCs, sensors, actuators, and control panels
3 Test and measurement instruments: Flexible output options meet the diverse power requirements of lab equipment
4 Communication equipment: Powers routers, switches, and other network devices with stable, efficient power
5 Data centers: Modular design and parallel operation support scalable power for server racks and storage systems
6 Embedded systems: Customizable output modules fit the power needs of embedded controllers and IoT devices
7 Laboratory setups: Remote control and monitoring functions are ideal for experimental environments requiring precise power management
8 Industrial control panels: Multiple output slots and protection features ensure stable operation of control systems

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is properly assembled; otherwise, the unit will not output power
2 Parallel module operation guidelines:
3 Connect CS pins of all parallel modules together
4 Ensure output voltage difference between modules is less than 0.2V
5 Total output current should not exceed the sum of rated currents of parallel modules and the total power limit (1200W for NMP1K2)
6 Use short, large-diameter wiring for parallel connections to minimize voltage drop
7 Do not use the PC (current programming) function when modules are in parallel
8 Remote sense: Use twisted pairs for +S/-S lines to reduce electromagnetic interference; this function compensates up to 0.5V voltage drop
9 Temperature derating: Follow the derating curve—for example, when output voltage <12V and ambient temperature is between -15°C and -30°C, derate the output current to 90% of the rated value
10 Global/local ON/OFF control: Set the switches correctly (open for ON, short for OFF for local control; refer to the function manual for details)
11 Auxiliary power limits: Do not exceed the maximum load current for +5V-AUX-P (2A for NMP1K2) and Vcc2 (10mA for modules)
12 Over-temperature monitoring: Use the T-Alarm signal to detect overheating; the signal is high (4.5~5.5V) when the internal temperature exceeds the limit
13 Wiring: Use appropriate wire gauge (20~26AWG for control lines) and torque for terminals (e.g., M3.5 screws for output terminals with maximum torque of 10Kgf-cm)
14 Storage and operation conditions: Operate within -30°C to +70°C (with derating) and store within -40°C to +85°C; avoid condensing humidity
15 Voltage/current programming: Follow the specified voltage ranges for PV (voltage programming) and PC (current programming) pins to prevent damage to modules
NMP1K2-KHHHKC-03实物图

NMP1K2-KHHHKC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐