领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKCEH-00实物图
NMP1K2-KHKCEH-00商品缩略图

NMP1K2-KHKCEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKCEH-00
商品编号
C6344605
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular front-end design: NMP1K2 model has 6 slots, supports up to 1200W total output power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules.
2 Wide input range: 90-264VAC /120-370VDC, 47-63Hz, suitable for global use; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) reduces grid impact.
3 High efficiency: Up to 91% typical efficiency for H/K modules (24V/48V nominal) at full load, minimizing energy loss and heat generation.
4 Flexible output modules: Supports multiple DC voltage options (5V,12V,24V,48V) with adjustable ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V); each module delivers up to240W, with low ripple & noise (max100-250mVp-p).
5 Comprehensive protection: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (auto shut down/recover when cool), short circuit protection; ensures device safety and longevity.
6 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004), suitable for medical and industrial applications.
7 Advanced functions: Remote on/off (global/local), remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (for parallel module operation), auxiliary power output (5V/2A front-end,5V/10mA per module).
8 Robust environmental performance: Operating temp range -30~+70°C (with derating), vibration resistance (10-500Hz,2G 10min/cycle,60min X/Y/Z axes), low leakage current (<400uA@264VAC)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, actuators, control panels in manufacturing lines.
2 Medical equipment: Suitable for diagnostic devices, patient monitors, lab instruments (compliant with medical safety standards).
3 Telecom & data centers: Power for base stations, routers, server racks, storage systems needing multiple DC outputs.
4 Test & measurement: Lab equipment, analyzers, and testing devices requiring precise and adjustable DC voltages.
5 Renewable energy systems: Can be used in solar or wind power systems to convert DC input to multiple regulated outputs.
6 Industrial IoT devices: Power for smart sensors, gateways, and edge computing devices in industrial IoT networks

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for front-end mounting (torque7-10Kgf-cm); ensure proper grounding and unobstructed air flow (follow indicated direction).
2 Derating: For ambient temps above50°C, derate output power/current as per derating curves; if output voltage <12V and temp is -15~-30°C, derate current to90% of rated value.
3 Remote control: Install the shorting connector (RC1 to GND-P) for global ON/OFF function; local ON/OFF uses RC2/RC3 pins (open=ON, short=OFF).
4 Parallel operation: When paralleling modules, connect CS pins together, ensure output voltage difference <0.2V between modules; total power must not exceed1200W (NMP1K2).
5 Protection handling: In case of overvoltage/overtemperature, re-power the unit to recover; overcurrent is handled by constant current limiting or hiccup mode.
6 Safety: Do not open the unit (high voltage inside); use only MW-compatible modules (NMS-240/NMD-240) for replacement; comply with local electrical codes.
7 Environmental: Avoid moisture, dust, or corrosive gases; operate within20-90% RH non-condensing
NMP1K2-KHKCEH-00实物图

NMP1K2-KHKCEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐