领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHHHKK-02实物图
NMP1K2-KHHHKK-02商品缩略图

NMP1K2-KHHHKK-02

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHHKK-02
商品编号
C6344574
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6 slots for output modules (NMS-240 single or NMD-240 dual), allowing flexible configuration of output voltages (5V,12V,24V,48V etc.) and total power up to 1200W.
2 Wide input range: 90~264VAC or 120~370VDC, adapting to global power grids.
3 High efficiency: Up to 91% (typical) at full load with 24V/48V modules.
4 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1 etc.).
5 Rich protection: Overload (constant current limiting), overvoltage (shut down & re-power recover), overtemperature (auto recover after cooling), short circuit (hiccup/constant current mode).
6 Advanced functions: Remote sense (0.5V voltage drop compensation), global/local on/off control, DC OK signal (TTL level), current sharing (parallel modules), voltage/current programming (PV/PC pins).
7 Auxiliary power: 5V/2A front-end output and 5V/10mA per module for control circuits.
8 Compact size: Front-end (250*127*41mm) and modules (118.5*37.9*18mm) save installation space.

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators and control panels with multiple voltage needs.
2 Medical equipment: Suitable for patient monitors, diagnostic instruments and lab devices (compliant with medical safety standards).
3 Telecommunications: Supporting network switches, routers and communication modules.
4 Test & measurement systems: Flexible voltage configuration for various test setups.
5 Data centers: Modular design for easy expansion/replacement in server racks.
6 LED lighting: Stable power supply for high-power LED arrays with different voltage requirements.
7 Renewable energy: Wide input range adapts to solar/wind power converters (DC input compatible).

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (7~10 Kgf-cm/10 Kgf-cm) to avoid damage.
2 Environment: Ambient temp -30~+70°C; derate output current above 50°C (refer to derating curves). For voltages <12V and temp -15~-30°C, derate to 90% rated current.
3 Global control: Install the shorting connector (RC1 to GND-P) to enable output.
4 Parallel operation: Connect CS pins for current balance; voltage difference between modules <0.2V; total power ≤1200W; turn all modules on/off simultaneously.
5 Remote sense: Use twisted pairs for sense lines to minimize noise; do not exceed 0.5V compensation.
6 Programming: Follow specified voltage ranges for PV/PC functions (refer to non-linear curves in spec sheet).
7 Protection: Re-power for overvoltage recovery; wait for cooling for overtemperature.
8 Maintenance: Disconnect power before module replacement; use only original MW modules for compatibility/safety.
NMP1K2-KHHHKK-02实物图

NMP1K2-KHHHKK-02

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐