预售商品

NMP1K2-CEEHHH-09
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEEHHH-09
- 商品编号
- C6336455
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply (model NMP1K2-CEEHHH-09) from MW (明纬), with 1200W maximum total output power and 6 expandable slots
1
Wide input range: AC 90~264V / DC120~370V, 47~63Hz frequency compatibility, high power factor (PF>0.95@230VAC full load) and efficiency up to 91% (typical for H/K modules at 24V/48V full load)
2
Configured with single-output modules: C (5V/36A), E (12V/20A), H (24V/10A) (each module up to 240W), supporting voltage adjustment (e.g.,5V:3~6V,12V:6~15V,24V:15~30V) and low ripple noise (100~250mVp-p max)
3
Rich protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto shutdown and recovery after cooling), short circuit (hiccup mode or constant current limiting for specific modules)
4
Versatile control capabilities: Global/local remote ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing (for parallel modules), T-Alarm (overtemperature signal)
5
Compact mechanical design: Dimensions 250×127×41mm (NMP1K2), compatible with M4 mounting screws (torque:7~10Kgf-cm), with specified air flow direction for heat dissipation
6
Compliance: Suitable for industrial and medical applications (meets 2x MOPP isolation requirements between primary and secondary)
使用场景 APPLICATIONS
Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring multiple DC voltage outputs
1
Medical equipment: Diagnostic devices, monitoring systems, and lab instruments needing stable, isolated power supplies (compliant with medical isolation standards)
2
Telecom and data centers: Base stations, routers, server racks, and network devices with varied power requirements
3
Test and measurement setups: Lab equipment, electronic testing platforms needing adjustable multi-voltage outputs
4
LED lighting systems: Complex LED installations (e.g., stage lighting, architectural lighting) with different voltage needs for drivers and controllers
5
Industrial IoT (IIoT) devices: Edge computing nodes, smart sensors, and connected industrial devices requiring reliable modular power
注意事项 PRECAUTIONS
Installation:
1
Use M4 screws with torque 7~10Kgf-cm for mounting; ensure correct air flow direction as per product diagram
2
Fill blank slots with BLANK-NMS240 modules to maintain EMI performance and heat dissipation
3
Operation:
4
For remote sense function, correctly wire +S/-S pins to compensate for voltage drop on load wiring (max 0.5V)
5
When parallelizing modules for current sharing: connect CS pins of all modules, keep output voltage difference <0.2V between parallel modules, total load not exceed 1200W (NMP1K2)
6
If not using global ON/OFF control, install the provided shorting connector (RC1 to GND-P) to enable output
7
Follow derating guidelines: output current derate to 90% for voltage <12V at -15~-30℃; adjust load based on ambient temperature (refer to derating curve)
8
Protection:
9
Do not exceed 240W per module or 1200W total output power
10
Overtemperature shutdown: wait for the unit to cool down before restarting; overvoltage/overload protection requires re-powering to recover
11
Maintenance:
12
Regularly clean dust to prevent heat accumulation; check input/output connections for tightness
13
Avoid exposing to moisture, corrosive gases, or extreme temperatures beyond specified ranges (-30~+70℃ working temp)

NMP1K2-CEEHHH-09
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-C#EEKC-03
- NMP1K2-CEEKCC-02
- NMP1K2-CEEKEE-02
- NMP1K2-CEEKKE-00
- NMP1K2-C#HHCK-03
- NMP1K2-CEH#HC-00
- NMP1K2-C#HHKH-00
- NMP1K2-C#HKEH-00
- NMP1K2-CEHCCC-04
- NMP1K2-CEHCCK-04
- NMP1K2-CEHCKE-00
- NMP1K2-CEHEEC-00
- NMP1K2-CEHEEC-04
- NMP1K2-CEHEEH-00
- NMP1K2-CEHEHK-00
- NMP1K2-CEHEKH-00
- NMP1K2-CEHEKK-00
- NMP1K2-CEHHC#-03
- NMP1K2-CEHHCK-03
- NMP1K2-CEHHEC-00
- NMP1K2-CEHHEK-03