领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CEHHEK-03实物图
NMP1K2-CEHHEK-03商品缩略图

NMP1K2-CEHHEK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CEHHEK-03
商品编号
C6336476
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots, supporting up to 1200W total output power
Wide input voltage range:90~264VAC or 120~370VDC, frequency range:47~63Hz
High efficiency up to 91% (typical at full load with H/K modules at 24V/48V nominal voltage)
Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
Rich protection functions:Overload(constant current limiting), overvoltage(shutdown and recover on repower), overtemperature(shutdown and auto-recover after cooling)
Auxiliary power output:5V@2A(for NMP1K2)
Flexible control options:Global/local ON/OFF control, remote sense(compensates up to 0.5V voltage drop), output voltage/current programming(PV/PC), current sharing(for parallel operation), DC OK signal(TTL level indicating output status), T-Alarm signal(overtemperature alert)
Mechanical specs:Dimensions 250×127×41mm, weight ~2kg, mounting torque7~10Kgf-cm for M4 screws

使用场景 APPLICATIONS

Industrial automation:Power supply for PLCs, DCS systems, servo drives and other control equipment requiring multiple DC voltages
Medical devices:Suitable for medical equipment meeting ES60601-1 safety standards(e.g., diagnostic instruments, monitoring devices)
Telecommunications:Powering base station components, network switches, routers and communication gear
Test and measurement:Providing stable, adjustable DC power for electronic testing instruments
Data centers:Supporting server racks, storage systems and network infrastructure with modular power needs
Other applications:Any scenario needing flexible, high-reliability DC power with expandable voltage/current options

注意事项 PRECAUTIONS

Installation:Ensure proper mounting(use M4 screws with torque7~10Kgf-cm), maintain sufficient airflow as per indicated direction, ground the unit correctly
Operation:
1 Follow derating guidelines:For ambient temperatures beyond recommended ranges reduce output current;for output voltages <12V at -15~-30℃ derate to90% of rated current
2 Do not exceed total output power(1200W max)or individual module limits
3 For parallel operation:Ensure output voltage difference between modules <0.2V, connect CS pins mutually, total current should not exceed(rated current per module × number of modules), use short/large-diameter wiring
Safety:Do not open the unit(risk of electric shock), avoid humid/dusty environments, comply with local electrical safety regulations
Maintenance:Regularly check vents for blockages, keep unit clean, monitor T-Alarm/DC OK signals for abnormal status
NMP1K2-CEHHEK-03实物图

NMP1K2-CEHHEK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐