预售商品

NMP1K2-CEHHKK-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEHHKK-05
- 商品编号
- C6336480
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply front-end (NMP1K2) with 6 slots, supporting up to 1200W total output power
2
Wide input range: AC 90~264V or DC120~370V, suitable for global use
3
High power factor (>0.95 at 230VAC full load) and efficiency (up to 91% for H/K modules at 24V/48V full load), reducing energy loss
4
Complies with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1), ITE (UL62368-1, EN62368-1, IEC62368-1), and others like IEC60950-1, EAC TP TC004
5
Rich protection functions: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over-temperature (shut down, auto recover after cooling)
6
Versatile functional features: Global/local remote ON/OFF control, remote sense (compensates for wiring voltage drop up to 0.5V), output voltage/current programming, DC OK signal (indicates module output status), T-Alarm (over-temperature alert), current sharing (for parallel module operation)
7
Compact mechanical design: Front-end size 250×127×41mm, lightweight (~2kg), easy to integrate into rack-mounted systems
8
Supports parallel operation of modules (up to 6 NMS-240 modules for NMP1K2) to meet higher current needs, with current balance via CS pin connection
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, servo drives, sensors, and other control components
2
Medical equipment: Suitable for devices complying with medical safety standards (like diagnostic instruments, monitoring equipment) due to 2x MOPP isolation
3
Test and measurement instruments: Providing stable, adjustable power for lab equipment, signal generators, and analyzers
4
Telecommunications equipment: Powering routers, switches, base station components in telecom racks
5
Industrial control systems: Supporting distributed power needs in manufacturing lines, process control systems
6
Rack-mounted applications: Compact size and modularity make it ideal for 19-inch rack installations
7
High-power applications: Parallel operation of modules to deliver higher current outputs for heavy-load devices
注意事项 PRECAUTIONS
1
Ensure the total output power of all installed modules does not exceed 1200W (NMP1K2's maximum capacity)
2
When using remote ON/OFF control: For global control, connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3); for local control, connect RC2 (module PIN3) to GND (module PIN1/2) (open=ON, short=OFF)
3
Remote sense lines (+S/-S) should be twisted pairs to minimize interference, and ensure they are properly connected to compensate for wiring voltage drop
4
When using current sharing for parallel modules: Connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V, total current does not exceed (rated current per module × number of modules), and use short, large-diameter wires for parallel connections
5
Derating considerations: If output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated current; follow derating curves for different ambient temperatures and input voltages
6
Do not use the output current programming (PC) function when modules are in parallel operation
7
If global ON/OFF control is not used, install the shorting connector (from RC1 to GND-P) that comes with the power supply to enable output
8
Ensure proper ventilation around the power supply to prevent overheating; avoid blocking air flow paths
9
Follow all safety guidelines during installation and maintenance, including disconnecting power before wiring or module replacement
10
For parallel/series connection accessories or special applications, contact MEAN WELL for professional support

NMP1K2-CEHHKK-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CEHKCC-05
- NMP1K2-CEHKCK-00
- NMP1K2-CEHKEK-00
- NMP1K2-CEHKHC-00
- NMP1K2-CEHKKH-04
- NMP1K2-CEHKKK-09
- NMP1K2-CEK#HC-00
- NMP1K2-CEKCCC-09
- NMP1K2-CEKCHE-00
- NMP1K2-CEKECC-05
- NMP1K2-CEKHCC-05
- NMP1K2-CEKHKK-00
- NMP1K2-CEKHKK-05
- NMP1K2-CEKKCC-05
- NMP1K2-CEKKEH-00
- NMP1K2-CEKKEH-03
- NMP1K2-CEKKEK-03
- NMP1K2-CEKKKE-00
- NMP1K2-CEKKKE-04
- NMP1K2-CEKKKK-08
- NMP1K2-CEKKKK-12