领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-C#EEKC-03实物图
NMP1K2-C#EEKC-03商品缩略图

NMP1K2-C#EEKC-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-C#EEKC-03
商品编号
C6336456
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 6 output modules (NMS-240 series), allowing flexible configuration of DC outputs (5V/36A,12V/20A,24V/10A,48V/5A options) to meet diverse power needs
2 Wide input voltage range:90~264VAC or120~370VDC, adapting to various power grid conditions
3 High efficiency up to91% (at full load with H/K modules at24V/48V), reducing energy loss and heat generation
4 Comprehensive protection functions:Overload protection (constant current limiting), over-voltage protection (shut down and recover on re-power), over-temperature protection (automatic recovery after cooling)
5 Remote management capabilities:Support remote ON/OFF control, remote sense (compensate voltage drop up to0.5V), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level status indication)
6 Current sharing function:Enables parallel operation of multiple modules for higher power output with balanced current distribution
7 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 (medical), UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1
8 Auxiliary power output:5V/2A (NMP1K2) for control circuits or accessories
9 Compact size:250*127*41mm, saving installation space

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators requiring multiple DC voltages
2 Medical equipment:Suitable for diagnostic instruments, monitoring devices complying with medical safety standards
3 Test and measurement instruments:Providing stable configurable DC power for lab testing and prototype development
4 Telecommunications and data centers:Powering network switches, routers needing multiple DC outputs
5 Industrial control panels:Supporting various control modules with flexible voltage configurations
6 Custom power solutions:Ideal for applications needing multiple DC voltages and configuration flexibility

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding; use M4 screws with7~10Kgf-cm torque; keep in well-ventilated area
2 Load Management:Do not exceed 1200W total output; follow derating curves for high ambient temperatures
3 Module Compatibility:Use only NMS-240 series modules and BLANK-NMS240 for blank slots
4 Wiring Precautions:Correctly wire remote control/sense/programming functions; avoid short circuits on outputs
5 Parallel Operation:Connect CS pins for parallel modules; ensure output voltage difference <0.2V
6 Maintenance:Regularly check loose connections and dust; do not disassemble without professional guidance
NMP1K2-C#EEKC-03实物图

NMP1K2-C#EEKC-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐