预售商品

NMP1K2-CCEEHC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCEEHC-00
- 商品编号
- C6336330
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (NMP1K2 model) with 1200W max output and 6 slots for flexible configuration
2
Supports single-output (NMS-240) and dual-output (NMD-240) modules, each up to 240W with adjustable voltages (5V/36A,12V/20A,24V/10A,48V/5A etc.)
3
Complies with medical (IEC60601-1,2x MOPP) and ITE (IEC62368-1) safety standards, suitable for critical applications
4
High efficiency up to 91% (typ at full load with 24V/48V modules) and power factor >0.95 at full load (230VAC)
5
Rich protection functions: Overload (O.L.P), Over Voltage (O.V.P), Over Temperature (O.T.P), Short Circuit (S.C.P)
6
Versatile control functions: Remote ON/OFF, Remote Sense (compensates up to 0.5V voltage drop), Output Voltage Programming (PV), Current Sharing (CS for parallel operation), DC OK signal (TTL level), T-Alarm (over-temperature alert)
7
Wide input range:90-264VAC /120-370VDC; input frequency47-63Hz
8
Compact size:250x127x41mm (NMP1K2 front-end), modules are118.5x37.9x18mm; lightweight (~2kg for front-end)
使用场景 APPLICATIONS
1
Medical equipment: Patient monitors, diagnostic devices, medical imaging systems (due to 2x MOPP isolation)
2
Industrial automation: PLCs, DCS systems, servo drives, sensors, and industrial control panels needing multiple DC voltages
3
Test and measurement: Lab instruments requiring precise, adjustable DC power outputs
4
Telecom/data centers: Powering network switches, routers, or server components with diverse voltage requirements
5
Broadcast/media: Professional audio/video equipment (cameras, mixers) needing stable, clean power
6
LED lighting: Driving multiple LED strips/modules with different voltage specifications
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding (FG) to prevent electric shock; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (7-10 Kgf-cm for front-end,10 Kgf-cm for modules)
2
Module compatibility: Only use MEAN WELL NMS-240/NMD-240 modules; fill blank slots with BLANK-NMS240 to maintain safety and airflow
3
Temperature derating: Operate within -30~+70°C; derate output current for ambient temps over50°C (refer to derating curves). For output <12V and temp-15~-30°C, derate to90% of rated current
4
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W. Remote control must turn all parallel modules ON/OFF at once
5
Remote functions: Use twisted pairs for remote sense to reduce noise; do not exceed auxiliary output current limits (5V-AUX_P:2A, Vcc2:10mA per module)
6
Safety: Disconnect AC input before installing/removing modules; do not use damaged units; avoid moisture/dust exposure

NMP1K2-CCEEHC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#EECK#-02
- NMP1K2-CCEEHE-00
- NMP1K2-#EEECE-00
- NMP1K2-CCEEHE-01
- NMP1K2-#EEECE-07
- NMP1K2-CCEEHH-05
- NMP1K2-#EEEE#-11
- NMP1K2-#EEEEC-03
- NMP1K2-CCEEKC-00
- NMP1K2-CCEEKE-00
- NMP1K2-#EEEH#-07
- NMP1K2-CCEEKH-03
- NMP1K2-#EEEKC-07
- NMP1K2-CCEHCC-00
- NMP1K2-CCEHEC-00
- NMP1K2-CCEHEH-00
- NMP1K2-CCEHHC-00
- NMP1K2-#EKCCE-04
- NMP1K2-CCEHKE-00
- NMP1K2-CCEKCC-01
- NMP1K2-#EKKHK-03