预售商品

NMP1K2-#EEEEC-03
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#EEEEC-03
- 商品编号
- C6336338
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model offers 6 slots for flexible output configuration, supporting up to 1200W total power
2
Wide input range: 90~264VAC or 120~370VDC, adaptable to various power grids
3
Multiple output options: Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, each with adjustable voltage ranges
4
High safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards, ensuring reliability in sensitive applications
5
Comprehensive protection: Overload, overvoltage, overtemperature protection (shutdown and auto-recovery or re-power recovery as per type), constant current limiting
6
Advanced functions: Remote on/off control (global and local), remote sense (compensates for wiring voltage drop up to 0.5V), output voltage/current programming, DC OK signal, temperature alarm (T-Alarm), current sharing for parallel operation
7
Efficient performance: High power factor (PF>0.95 at 230VAC full load), typical efficiency up to 91% (with H/K modules at 24V/48V nominal)
8
Robust build: Designed to withstand vibration (10~500Hz,2G), operating temperature range -30~+70℃ (with derating above 50℃)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators with diverse voltage requirements
2
Medical equipment: Suitable for devices needing medical-grade safety (e.g., diagnostic tools, patient monitors) due to 2x MOPP compliance
3
Test and measurement setups: Flexible output configurations for testing different electronic components
4
Telecom and data communication: Providing stable power to routers, switches, and communication modules
5
Laboratory applications: Customizable power supply for R&D projects requiring variable voltages and currents
6
Embedded systems: Supporting multi-voltage subsystems in embedded devices
注意事项 PRECAUTIONS
1
Installation: Ensure proper ventilation (airflow direction as per mechanical specs), use recommended M4 screws with torque7~10 Kgf-cm, avoid exceeding maximum penetration depth (4mm)
2
Derating guidelines: At ambient temperatures above50℃, derate output power/current according to the derating curve; for output voltages below12V and ambient temps between-15℃ and-30℃, derate output current to90% of rated value
3
Remote control: Use the shorting connector accessory (RC1 to GND-P) if global ON/OFF control is not used; incorrect connection may result in no output
4
Parallel operation: Connect CS pins of modules for current balance; ensure output voltage difference among parallel modules <0.2V; total output power must not exceed1200W (NMP1K2); use short, large-diameter wiring; avoid using output current programming (PC) function in parallel mode
5
Safety: Do not open the power supply case (risk of electric shock); use cables with appropriate AWG (20~26AWG for output terminals) and follow local electrical safety regulations
6
Protection handling: In case of overtemperature shutdown, wait for the unit to cool down before re-powering; for overvoltage/overload shutdown, check load and voltage settings before recovery

NMP1K2-#EEEEC-03
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCEEKC-00
- NMP1K2-CCEEKE-00
- NMP1K2-#EEEH#-07
- NMP1K2-CCEEKH-03
- NMP1K2-#EEEKC-07
- NMP1K2-CCEHCC-00
- NMP1K2-CCEHEC-00
- NMP1K2-CCEHEH-00
- NMP1K2-CCEHHC-00
- NMP1K2-#EKCCE-04
- NMP1K2-CCEHKE-00
- NMP1K2-CCEKCC-01
- NMP1K2-#EKKHK-03
- NMP1K2-CCHCCC-00
- NMP1K2-CCHCCC-01
- NMP1K2-CCHCCC-04
- NMP1K2-CCHCHC-01
- NMP1K2-#HCCEK-03
- NMP1K2-CCHCHH-00
- NMP1K2-#HCCHH-03
- NMP1K2-CCHCHH-05