领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CCEHCC-00实物图
NMP1K2-CCEHCC-00商品缩略图

NMP1K2-CCEHCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCEHCC-00
商品编号
C6336344
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure with 6 slots, supporting NMS-240 single-output (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules (each up to 240W), total max output 1200W.
2 Wide input voltage range: AC 90~264V or DC120~370V, frequency 47~63Hz, high power factor (PF>0.95@230VAC full load).
3 High efficiency up to 91% (for H/K modules at nominal 24V/48V full load).
4 Complies with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.).
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when cooled).
6 Remote control and monitoring: Global/local ON/OFF control, DC OK signal (TTL level indicating output status), remote sense (compensates up to 0.5V line drop), T-Alarm signal for overtemperature.
7 Programmable features: Output voltage (PV) and current (PC) adjustment for NMS-240 modules.
8 Current sharing capability for parallel operation of NMS-240 modules to balance load.
9 Auxiliary power outputs: Front-end 5V/2A, per-module 5V/10mA.
10 Resilient to harsh environments: Working temperature -30~+70°C (with derating), vibration resistance (10~500Hz,2G,60min per axis)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors, and actuators requiring multiple DC voltage levels.
2 Medical devices: Suitable for diagnostic equipment, patient monitors, and lab instruments due to medical safety compliance.
3 Test and measurement systems: Flexible modular outputs for testing electronic components with varying voltage/current needs.
4 Telecom and datacom: Reliable power for routers, switches, and communication devices with stable DC outputs.
5 Broadcast and media: Powering audio/video production equipment that demands consistent, adjustable power.
6 Laboratory R&D: Ideal for projects needing configurable power supplies with programmable features

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque 7~10 Kgf-cm for mounting; ensure blank slots are covered with BLANK-NMS240.
2 Wiring: Use appropriate wire gauge for input/output; twist remote sense lines (+S/-S) to minimize noise. For parallel operation, use short, thick wires and connect CS pins of all modules.
3 Thermal management: Maintain adequate airflow as per the indicated direction; derate output current according to the derating curve (e.g.,90% rated current when output voltage <12V at -15~-30°C, or ambient temp exceeds 50°C).
4 Control functions: For global ON/OFF, use the provided shorting connector to link RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using external control. Local ON/OFF: Open circuit = ON, short circuit = OFF for RC2/RC3 pins.
5 Protection: Do not exceed the total max output power (1200W). In case of shutdown due to overvoltage/overtemperature, resolve the issue before re-powering.
6 Programming: Follow specified voltage ranges for PV/PC functions; avoid using PC function when modules are in parallel.
7 Safety: Disconnect AC power before maintenance; ensure proper grounding via FG terminal. Do not touch live parts to prevent electric shock
NMP1K2-CCEHCC-00实物图

NMP1K2-CCEHCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐