领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#HEKKC-04实物图
NMP1K2-#HEKKC-04商品缩略图

NMP1K2-#HEKKC-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#HEKKC-04
商品编号
C6336364
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports 6 slots (1200W max), NMP650 supports 4 slots (650W max), allowing flexible output configuration
2 Multiple output module options: NMS-240 series includes 5V/36A,12V/20A,24V/10A,48V/5A modules, each up to 240W
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
4 Safety compliance: Meets ITE standards (UL62368-1, EN62368-1) and medical standards (ANSI/AAMI ES60601-1 Ed.3.1)
5 Built-in protections: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP) protections
6 Remote functions: Global/local ON/OFF control, remote sense, output voltage/current programming
7 Current sharing: Supports parallel operation of modules to expand power capacity
8 Auxiliary power: 5V/2A (NMP1K2) or 5V/1.5A (NMP650) for external devices
9 Status monitoring: DC OK signal (output status) and T-Alarm signal (overtemperature alert)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, and actuators
2 Test & measurement equipment: Stable power for electronic component testing
3 Telecommunication systems: Backup power for routers, switches, and communication modules
4 Medical devices: Suitable for low-risk medical equipment (compliant with medical safety standards)
5 Data centers: Flexible power solution for server racks and storage devices
6 Laboratory research: Customizable power for experimental setups
7 Industrial control panels: Modular power for various control components

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws with 7-10 Kgf-cm torque; ensure proper grounding
2 Derating guidelines: When output voltage <12V and ambient temp is -15°C to -30°C, derate current to 90% of rated value; follow derating curves for high temperatures
3 Parallel operation: Connect CS pins of modules for current balance; max 6 slots for NMP1K2 and 4 for NMP650; total power not exceed 1200W/650W
4 Remote sense: Use twisted pairs for sense lines; compensate voltage drop up to 0.5V
5 ON/OFF control: Assemble shorting connector for initial use; global control (RC1: short=ON, open=OFF) and local control (RC2: open=ON, short=OFF)
6 Safety warnings: Avoid touching live parts when powered on; do not exceed rated voltage/current
7 Maintenance: Check for loose connections and overheating regularly; keep ventilation clear
NMP1K2-#HEKKC-04实物图

NMP1K2-#HEKKC-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐