预售商品

NMP1K2-#HHEHH-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#HHEHH-02
- 商品编号
- C6336373
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply system with NMP1K2 front-end (1200W max, 6 slots) and optional NMS-240 (single output, up to 240W) or NMD-240 (dual output, combined 240W) modules
2
Wide input range: 90-264VAC /120-370VDC, 47-63Hz
3
High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
4
Multiple output options: NMS-240 supports 5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 supports dual 30V/5A outputs
5
Rich protection functions: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over-temperature (shut down, auto recover when cool)
6
Advanced functions: Remote sense (compensate up to 0.5V wiring drop), Voltage programming (PV pin), Current programming (PC pin), DC OK signal (TTL level), Current sharing (for parallel operation)
7
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
8
Compact size: NMP1K2 front-end is 250×127×41mm, weight ~2kg; modules are 118.5×37.9×18mm
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple stable voltage outputs
2
Medical equipment (compliant with medical safety standards) such as diagnostic devices and patient monitors
3
Test and measurement instruments needing precise voltage and current control
4
Telecommunications and data center equipment for reliable power supply
5
Industrial control systems (PLCs, DCS) for continuous operation
6
Equipment requiring parallel operation to achieve higher power capacity
7
R&D labs for prototyping and testing various electronic devices
注意事项 PRECAUTIONS
1
Mounting: Use M4 screws with torque 7-10 Kgf-cm for NMP1K2 front-end; ensure proper airflow direction as per mechanical specification
2
Wiring: Follow terminal assignments strictly (AC input: L/N/FG; DC output: +V/-V); use 20-26AWG wires for module connections
3
Derating requirements: For NMD-240 modules, when output voltage <12V and ambient temperature is -15°C to -30°C, derate output current to 90% of rated value; refer to derating curves for ambient temperature and input voltage variations
4
Parallel operation (NMS-240 only): Connect CS pins of all modules together; ensure output voltage difference between modules <0.2V; total power does not exceed NMP1K2's 1200W limit; use short and large-diameter wires; do not use PC function in parallel mode
5
ON/OFF control: If global ON/OFF function is not used, assemble the shorting connector (RC1 to GND-P); local ON/OFF via RC2 (NMS-240) or RC2/RC3 (NMD-240) pins (open=ON, short=OFF)
6
Maintenance: Keep ventilation vents clear of dust and obstacles; check electrical connections periodically for tightness; avoid operating beyond specified voltage/current/temperature ranges
7
Safety: Do not open the case without professional authorization; disconnect power before maintenance; avoid contact with live parts

NMP1K2-#HHEHH-02
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#HHEHK-02
- NMP1K2-CCHHEC-03
- NMP1K2-CCHHH#-04
- NMP1K2-#HHHCK-02
- NMP1K2-CCHHHE-08
- NMP1K2-#HHHCK-07
- NMP1K2-CCHHHH-03
- NMP1K2-#HHHHE-02
- NMP1K2-CCHHHH-05
- NMP1K2-CCHHKC-00
- NMP1K2-#HHHKC-03
- NMP1K2-CCHHKE-00
- NMP1K2-#HHHKE-07
- NMP1K2-CCHKCH-01
- NMP1K2-#HHHKK-03
- NMP1K2-CCHKEC-00
- NMP1K2-#HHKEE-05
- NMP1K2-CCHKHE-01
- NMP1K2-#HKCKK-05
- NMP1K2-CCHKKH-04
- NMP1K2-CCHKKK-09