领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CCCHKC-01实物图
NMP1K2-CCCHKC-01商品缩略图

NMP1K2-CCCHKC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCHKC-01
商品编号
C6243913
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-CCCHKC-01, type:1200W modular power supply with 6 slots
2 Wide input voltage range:90~264VAC /120~370VDC
3 High efficiency:Up to 91% (full case load with H/K module at nominal 24V/48V)
4 Power factor correction:PF>0.95@230VAC full load, PF>0.98@115VAC full load
5 Modular output options:Single output modules (NMS-240:5V@36A/12V@20A/24V@10A/48V@5A) and dual output modules (NMD-240:dual30V@5A)
6 Safety compliance:Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004 standards
7 Multiple protections:Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool)
8 Functional features:Remote ON/OFF control (global/local), DC OK signal (TTL level), current sharing for parallel operation, auxiliary power outputs (5V@2A for NMP1K2,5V@10mA for modules), remote sense (compensate up to0.5V drop), output voltage/current programming
9 Compact design:Dimensions (NMP1K2):250*127*41mm (L*W*H)

使用场景 APPLICATIONS

1 Industrial automation:Power supply for PLCs, control systems, motor drives
2 Medical equipment:Compliant with medical safety standards, suitable for diagnostic devices, patient monitors, laboratory equipment
3 Test and measurement:Stable power for oscilloscopes, signal generators, testing instruments
4 Communication systems:Routers, switches, base stations, network equipment
5 Data centers:Modular power for server racks, storage systems
6 Other applications:Devices requiring multiple adjustable DC outputs, parallel operation for higher power, or remote monitoring/control

注意事项 PRECAUTIONS

1 Ensure proper ventilation as per specified airflow direction
2 Derate output current to90% of rated value when ambient temperature is between -15°C and -30°C for output voltages <12V
3 Use provided shorting connector (RC1 to GND-P) if global ON/OFF control is not used
4 When parallelizing modules:Connect CS pins of all modules, ensure output voltage difference <0.2V, do not exceed total output power (1200W for NMP1K2), avoid using PC function
5 Remote sense lines should be twisted pairs to minimize interference
6 Follow mounting torque specs:12Kgf-cm for AC input terminal,10Kgf-cm for DC output terminal
7 Do not exceed maximum load current for each module or total system power
8 Refer to official function manual for detailed operations (e.g., ON/OFF control, voltage/current programming)
NMP1K2-CCCHKC-01实物图

NMP1K2-CCCHKC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐