领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M18KS08-M1-C2实物图
E2A-M18KS08-M1-C2商品缩略图

E2A-M18KS08-M1-C2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:772.04价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M18KS08-M1-C2
商品编号
C6189183
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: E2A-M18KS08-M1-C2
2 Sensor type: Cylindrical proximity sensor (shielded, standard barrel length)
3 Sensing parameters: Sensing distance of 8mm ±10% (ferrous metal target), setting distance range 0-6.4mm, differential travel ≤10% of sensing distance
4 Output & operation: NPN open collector output, normally closed (NC) operation mode
5 Connection: M12 4-pin connector for easy installation and replacement
6 Power supply: 12-24VDC (operating range:10-32VDC), ripple tolerance ≤10% (p-p)
7 Electrical performance: Max current consumption of10mA, max load current of200mA (32VDC max), residual voltage ≤2V (at200mA load with2m cable)
8 Response speed: Up to500Hz (shielded M18 model under standard test conditions)
9 Material: Body brass-nickel plated, sensing surface PBT, clamping nut brass-nickel plated; weight approx70g (packaged M12 connector model)
10 Protection: IP67 ingress protection, with power reverse polarity, surge suppressor, short-circuit, output reverse polarity protection
11 Indicator: Yellow LED operation indicator
12 Core advantages: 1.5-2x longer sensing distance than conventional OMRON sensors; modular construction for customization; safe mounting to reduce workpiece collision risks

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of ferrous workpieces (e.g., mild steel ST37) to trigger sorting or stopping actions
2 Assembly lines: Position automotive parts/electronic components for precise assembly steps
3 Packaging machinery: Check presence of metal containers (cans, caps) before filling/sealing
4 Robotic material handling: Verify workpiece grip status for robotic arms
5 Machine tools: Sense tool position or workpiece placement in CNC machines
6 Food processing: Detect metal containers in IP67-rated washdown environments (avoid strong chemical cleaners)
7 Logistics: Detect metal packages/pallets in automated sorting systems

注意事项 PRECAUTIONS

1 Safety: Do not apply AC voltage to DC model; avoid over-voltage; no load short-circuit; do not expose to flammable/explosive gases; no disassembly/modification
2 Correct use: Power sensor before load (if separate sources); maintain surrounding metal clearance; keep mutual interference distances (M18 shielded: A=60mm, B=35mm)
3 Wiring: Route near high-tension lines via metal conduit; max cable extension 200m; tractive force ≤50N
4 Mounting: Do not hit with hammer; tighten M18 nut ≤70N·m; use washer
5 Maintenance: Periodic checks on mounting position, wiring, dust/metal powder, temperature (-40°C~70°C), LED indicator
6 Environment: Do not use underwater; avoid strong acid/alkali gases; use relay for inrush current loads (lamps/motors)
E2A-M18KS08-M1-C2实物图

E2A-M18KS08-M1-C2

价格:772.04

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐