领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M18LN16-M1-B1实物图
E2A-M18LN16-M1-B1商品缩略图

E2A-M18LN16-M1-B1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:818.74价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M18LN16-M1-B1
商品编号
C6189187
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙)
2 Model: E2A-M18LN16-M1-B1
3 Type: Cylindrical non-shielded proximity sensor with long barrel
4 Sensing distance: 16mm ±10% (standard target: mild steel ST37 of 48×48×1mm)
5 Connection: M12 4-pin connector
6 Output configuration: DC 3-wire PNP open collector, normally open (NO)
7 Body material: Brass-nickel plated; sensing surface: PBT
8 Protection level: IP67 (IEC60529)
9 Protection functions: Power source reverse polarity protection, surge suppressor, short-circuit protection, output reverse polarity protection
10 Ambient temperature range: Operating -40°C to 70°C (no icing/condensation), storage -40°C to 85°C
11 Response frequency: 400Hz (typical under standard measurement conditions)
12 Load capacity: Max 200mA (32VDC max); residual voltage ≤2V (at 200mA load with 2m cable)
13 Operation indicator: Yellow LED (shows working status)
14 Modular construction: Simplifies customization
15 Thread size: M18×1

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of metal workpieces (e.g., automotive parts, electronic components) on production lines
2 Machine tool applications: Position metal workpieces accurately in CNC machines, lathes, or milling equipment
3 Packaging industry: Verify proper placement of metal packaging (like tin cans) before sealing or labeling
4 Assembly lines: Check insertion of metal fasteners (screws, bolts) in product assembly processes
5 Material handling: Sense metal pallets/containers in warehouse automation or logistics systems
6 Robotics: Detect position of metal end-effectors or workpieces in robotic arm operations

注意事项 PRECAUTIONS

1 Power supply: Use DC12-24V (operating range:10-32VDC); avoid AC voltage; ripple (p-p) ≤10%
2 Load management: Do not short-circuit the load; if using at -40°C to -25°C and 30-32VDC, limit load current to max 100mA
3 Wiring: Keep away from high-tension lines; if necessary, use independent metal conduit for cable. Extend cable up to max 200m; do not apply tractive force over 50N on cable
4 Mounting: Do not hit with hammer during installation; do not over-tighten nuts (follow torque spec:70N·m for M18). Maintain clearance from surrounding metal: face-to-face (A=200mm, B=120mm), side-by-side (l=22mm, m=48mm, d=70mm, D=22mm, n=70mm)
5 Environment: Do not use underwater, in flammable/explosive gases, or in environments with strong alkaline/acid gases. Ensure no icing/condensation during operation
6 Maintenance: Periodically check mounting (looseness), wiring (loose connections), sensor surface (metal powder/dust), indicator status, and ambient conditions. Do not disassemble the sensor
7 Safety: For USA/Canada, use class 2 circuit only. Do not use in applications involving serious risk to life/property without proper system-level safety design
E2A-M18LN16-M1-B1实物图

E2A-M18LN16-M1-B1

价格:818.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐