领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M30KS15-M1-B1实物图
E2A-M30KS15-M1-B1商品缩略图

E2A-M30KS15-M1-B1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:896.72价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M30KS15-M1-B1
商品编号
C6189199
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), Model: E2A-M30KS15-M1-B1
2 Cylindrical proximity sensor with M30×1.5 threaded brass-nickel plated body
3 Shielded type with 15mm ±10% sensing distance (standard target: 45×45×1mm mild steel ST37)
4 Response frequency: 250Hz (typical, under standard measurement conditions)
5 Power supply: 12-24VDC (operating range:10-32VDC, ripple ≤10% p-p), current consumption ≤10mA
6 Output configuration: PNP open collector, normally open (NO) operation mode
7 Connection: M12 4-pin connector (modular design for easy customization)
8 Sensing surface material: PBT; clamping nut material: brass-nickel plated
9 Protection functions: Power reverse polarity protection, surge suppression, short-circuit protection, output reverse polarity protection
10 IP rating: IP67 (IEC60529), suitable for harsh industrial environments
11 Temperature range: Operating (-40°C to70°C, no icing/condensation), storage (-40°C to85°C)
12 Weight: Approx.200g (packaged M12 connector model)
13 Series advantages: 1.5-2x larger sensing distance than conventional OMRON sensors reduces workpiece collision; full range of sizes (M8/M12/M18/M30) available; modular construction simplifies customization

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence of medium to large metal workpieces (e.g., steel panels, bolts) to trigger next operation steps
2 Packaging machinery: Count metal products (e.g., metal cans, caps) on conveyors for accurate quantity control
3 Material handling systems: Identify position of metal pallets/containers on AGVs or conveyors to ensure precise transfer
4 Machine tools: Position metal workpieces on CNC tables to initiate machining once parts are in place
5 Robotics applications: Confirm presence of metal end effectors or workpieces to prevent missing operations
6 Automotive manufacturing: Monitor metal component presence in production lines to avoid missing parts in final products

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage to this DC model; avoid exceeding 10-32VDC range to prevent damage
2 Wiring: Follow correct pin arrangement for M12 connector; avoid short-circuiting load; keep wiring away from high-tension lines (use metal conduit if needed); cable extension ≤200m
3 Mounting: Do not hit with hammer; tighten M30 nuts to 180N·m with washers; maintain clearance from surrounding metal (0mm front,45mm side for M30 shielded short barrel)
4 Environment: Do not use in flammable/explosive gases or strong acidic/alkaline environments; do not submerge in water
5 Safety: Do not disassemble/modify; use loads ≤200mA; for high-risk applications, ensure system-level safety design
6 Maintenance: Periodically check for loose mounting, damaged wiring, dust on sensing surface; verify yellow LED indicator operation
E2A-M30KS15-M1-B1实物图

E2A-M30KS15-M1-B1

价格:896.72

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐