领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#KKECK-02实物图
NMP1K2-#KKECK-02商品缩略图

NMP1K2-#KKECK-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#KKECK-02
商品编号
C6127613
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output
2 Single output modules (NMS-240) available in 5V/36A,12V/20A,24V/10A,48V/5A; dual output modules (NMD-240) with two 30V/5A outputs
3 Wide input voltage range:90~264VAC or120~370VDC, 47~63Hz frequency
4 High efficiency up to91% (typical at full load with 24V/48V modules)
5 Complies with medical safety standards (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1)
6 Comprehensive protection: overload (constant current limiting or shut down), overvoltage (shut down), overtemperature (automatic recovery)
7 Flexible control functions: global/local ON/OFF, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins)
8 TTL-level signals: DC OK (output status) and T-alarm (overtemperature warning)
9 Current sharing capability for parallel operation of modules
10 Auxiliary power outputs:5V/2A (front-end) and5V/10mA per module

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque) for front-end; M3.5 screws (10 Kgf-cm) for modules. Follow airflow direction guidelines
2 Derating: For output <12V and -15°C~-30°C ambient temp, derate current to90% rated. Refer to derating curves for high temps
3 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control; else no output
4 Parallel operation: Connect CS pins, ensure voltage difference <0.2V between modules, max6 slots for NMP1K2; avoid PC function in parallel
5 Blank slots: Use BLANK-NMS240 accessory for empty slots
6 Remote sense: Use twisted pairs for sense lines; do not exceed0.5V compensation
7 Safety: Disconnect AC before installation/maintenance; ensure proper grounding; avoid touching live parts
8 Accessories: Use recommended connectors (HRS DF11 series) for terminals
NMP1K2-#KKECK-02实物图

NMP1K2-#KKECK-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐