领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HCC#E-03实物图
NMP1K2-#HCC#E-03商品缩略图

NMP1K2-#HCC#E-03

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#HCC#E-03
商品编号
C6127623
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-#HCC#E-03, modular power supply series
2 Total power capacity: 1200W max (supports up to 6 output modules)
3 Wide input voltage range: AC 90~264V, DC120~370VDC; frequency range:47~63Hz
4 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal)
5 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (EN60601-1, UL62368-1, IEC60950-1 etc.)
6 Output module options: Supports NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output) modules with adjustable voltage ranges
7 Protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
8 Remote management: Remote ON/OFF control (global/local), DC OK signal (TTL level), current sharing (CS for parallel operation), remote sense (+S/-S to compensate voltage drop), voltage programming (PV), current programming (PC)
9 Auxiliary power: Front-end 5V/2A output, module 5V/10mA auxiliary output
10 Mechanical specs: Dimensions (250×127×41mm for NMP1K2),6-slot design, recommended mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems with diverse DC voltage requirements
2 Medical equipment: Suitable for compliant medical devices like patient monitors, diagnostic tools, and laboratory equipment (due to 2x MOPP safety standards)
3 Test & measurement: Flexible power supply for R&D labs and testing facilities needing adjustable voltage/current outputs
4 Telecom & networking: Powering routers, switches, and communication modules with multiple power needs
5 Broadcast & media: Supporting studio equipment such as cameras, mixers, and signal processors
6 Laboratory research: For experiments requiring stable, configurable DC power sources

注意事项 PRECAUTIONS

1 Installation:
2 Use recommended screw sizes (M4 for front-end mounting, M3.5 for module DC terminals) and torque values to ensure secure installation
3 Ensure proper grounding to meet safety standards and reduce electromagnetic interference
4 Operation:
5 For global ON/OFF control: If not using external control, assemble the shorting connector (RC1 to GND-P) to enable output
6 Local ON/OFF: For modules, open circuit between RC pin and GND = ON, short circuit = OFF
7 Remote sense: Use twisted-pair cables for +S/-S lines to minimize noise and effectively compensate voltage drop up to 0.5V
8 Parallel operation:
9 Connect CS pins of all modules; ensure output voltage difference between parallel modules <0.2V
10 Total power should not exceed 1200W (NMP1K2); maximum6 modules in parallel
11 Avoid using current programming (PC) function when modules are in parallel
12 Derating:
13 For output voltage <12V and ambient temperature -15~-30°C, derate output current to90% of rated value
14 Follow derating curves for ambient temperature and input voltage to prevent overheating
15 Maintenance:
16 Keep the unit clean and free of dust to maintain airflow and cooling efficiency
17 Disconnect AC power before performing any maintenance or module replacement
18 Safety:
19 Do not operate beyond rated voltage/current/power specs to avoid damage or safety hazards
20 Use only compatible MW output modules (NMS-240/NMD-240 series) to ensure performance and safety
NMP1K2-#HCC#E-03实物图

NMP1K2-#HCC#E-03

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐