领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KKKCCC-09实物图
NMP1K2-KKKCCC-09商品缩略图

NMP1K2-KKKCCC-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKCCC-09
商品编号
C5833216
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC /120~370VDC, frequency range 47~63Hz
3 High power factor (PF>0.95 at 230VAC full load) and efficiency up to 91% (with H/K modules at 24V/48V nominal voltage)
4 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
5 Supports multiple output modules: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V@5A each) with adjustable voltage ranges
6 Built-in protections: over-temperature (auto-recover after cooling), over-voltage (shut down, re-power to recover), overload (constant current limiting)
7 Remote control functions: global/local ON/OFF, remote sense (compensate wiring voltage drop up to 0.5V), output voltage/current programming
8 Signal outputs: DC OK (TTL level indicating module status), T-Alarm (over-temperature alarm), current sharing (for parallel operation)
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
10 Compact dimensions:250*127*41mm (L*W*H), lightweight (2kg typical)

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, sensors, actuators, and control panels
2 Medical equipment: compliant with medical safety standards, suitable for diagnostic devices, patient monitors, and laboratory instruments
3 Telecommunication and networking: powering routers, switches, base stations, and communication equipment
4 Test and measurement devices: providing stable, adjustable power for electronic testing and calibration tools
5 Data centers and server rooms: modular power supply for server racks, storage systems, and backup power units
6 Industrial instrumentation: supporting precision instruments, analytical equipment, and process control systems
7 Renewable energy systems: integrating with solar or wind power systems for stable DC power distribution

注意事项 PRECAUTIONS

1 Installation must be performed by qualified electrical personnel to ensure compliance with local safety regulations
2 Ensure proper grounding of the power supply to prevent electric shock and reduce electromagnetic interference
3 Follow derating guidelines: reduce output current by10% when output voltage <12V and ambient temp is between -15°C and -30°C; derate according to ambient temperature and input voltage as per the derating curve
4 Do not exceed the maximum total output power (1200W) or module-rated power (240W per module)
5 Use appropriate wire gauge for input/output connections to avoid voltage drop and overheating
6 When using remote sense function, ensure correct wiring of +S and -S terminals to the load terminals
7 For parallel operation: connect CS pins of all modules, ensure output voltage difference <0.2V between modules, and do not exceed total power limit
8 Avoid exposing the power supply to extreme temperatures, humidity, dust, or corrosive environments
9 Disconnect power before performing maintenance or replacing modules to prevent electric shock
10 Static-sensitive components inside: handle with anti-static measures (e.g., wrist strap) when opening the case
NMP1K2-KKKCCC-09实物图

NMP1K2-KKKCCC-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐