领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KHEHKH-00实物图
NMP1K2-KHEHKH-00商品缩略图

NMP1K2-KHEHKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHEHKH-00
商品编号
C5833228
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: AC 90~264V, DC120~370V; frequency range 47~63Hz
3 High efficiency: up to 91% typical at full load with H/K modules (24V/48V nominal voltage)
4 Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: two 30V/5A) modules with adjustable voltage ranges
5 Compliance with multiple safety standards: medical (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC62368-1 etc.)
6 Rich protection functions: overvoltage (shutdown, re-power to recover), overload (constant current limiting), overtemperature (auto-recover after cooling)
7 Remote management capabilities: remote on/off control (global and local), remote sense (compensate voltage drop up to 0.5V), output voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
8 EMC compliance: EN55032 Class B emission, EN61000 immunity standards (ESD, surge, EFT etc.)
9 Compact size: 250×127×41mm (L×W×H); auxiliary power outputs:5V/2A (front-end),5V/10mA (modules)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems with diverse voltage requirements
2 Medical equipment: Suitable for non-life-supporting devices like patient monitors, diagnostic instruments (compliant with medical safety standards)
3 Telecommunications: Providing flexible power for network routers, switches, and communication peripherals
4 Test & measurement: Adjustable voltage outputs for lab testing and equipment calibration
5 Data centers: Auxiliary power supply for server management systems and peripheral devices
6 Broadcast & media: Powering cameras, mixers, and other professional gear with varied power needs

注意事项 PRECAUTIONS

1 Installation: Must assemble the shorting connector (RC1 to GND-P) to enable power output; follow torque specs for terminals (12Kgf-cm for AC input,10Kgf-cm for DC output)
2 Temperature derating: For output voltage <12V and ambient temperature -15°C to -30°C, derate output current to90% of rated; refer to derating curves for high-temperature conditions
3 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total power not exceeding1200W; max6 modules for NMP1K2; PC function unavailable in parallel mode
4 Remote sense: Use twisted pairs for +S/-S lines to minimize interference; compensate voltage drop up to0.5V
5 ON/OFF control: Global control (RC1-GND-P: short=ON, open=OFF); local module control (RC2-GND: open=ON, short=OFF for single-output modules; check dual-output module controls for V1/V2)
6 Wiring: Use20-26AWG wires for control pins; larger gauge wires for power lines to reduce voltage drop
7 Safety: Operate within rated specs; ensure proper grounding; avoid touching live parts when powered on
NMP1K2-KHEHKH-00实物图

NMP1K2-KHEHKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐