领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KHHCCK-00实物图
NMP1K2-KHHCCK-00商品缩略图

NMP1K2-KHHCCK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHCCK-00
商品编号
C5833241
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, supporting up to 1200W total output power with interchangeable NMS-240 modules (each up to 240W)
2 Wide input range: AC 90-264V or DC 120-370VDC, 47-63Hz frequency range
3 High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
4 Strong protection: Overload (constant current limiting), overvoltage (shutdown and re-power recover), over temperature (auto-recover after cooling)
5 Rich remote functions: Remote ON/OFF, voltage programming (PV), current programming (PC), remote sense (+S/-S), DC OK signal, current sharing (CS) for parallel operation
6 Safety compliance: Meets medical (2x MOPP) and ITE standards like ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1
7 Low leakage current: <400uA at 264VAC, touch current <100uA at 264VAC
8 Auxiliary power: Front-end provides 5V/2A, each module provides 5V/10mA

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety standards (2x MOPP isolation)
2 Industrial automation: Power supply for PLCs, sensors, actuators and control systems
3 Test and measurement: Flexible power for lab instruments and electronic testing equipment
4 Communication systems: Power for routers, switches and base stations needing multiple voltage outputs
5 Data centers: Modular power for servers, storage devices and network equipment
6 Industrial control: Power for factory automation lines and robotic systems
7 Laboratory research: Customizable power for prototype development and experimental setups

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG) to prevent electric shock; do not operate without enclosure
2 Mounting: Follow recommended torque (12Kgf-cm for front-end,10Kgf-cm for output terminals) to avoid damage
3 Temperature derating: For ambient temps >50°C, derate output current as per curve; for voltages <12V and temps -15°C~-30°C, derate to90% of rated current
4 Parallel operation: Connect CS pins of modules; voltage difference <0.2V; total power ≤1200W; use short/large wires; do not use PC function in parallel
5 Remote control: Install shorting connector (RC1 to GND-P) for global ON/OFF; local ON/OFF: open RC2 for ON, short for OFF (NMS-240)
6 Over temperature: If T-Alarm is high (4.5-5.5V), stop use and cool down before re-powering
7 Wiring: Use appropriate wire gauge; twist remote sense lines to reduce noise; avoid touching live parts when powered on
8 Safety: Comply with all applicable safety standards; do not modify the power supply without manufacturer approval
NMP1K2-KHHCCK-00实物图

NMP1K2-KHHCCK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐