我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKHEC-06实物图
NMP1K2-KKKHEC-06商品缩略图

NMP1K2-KKKHEC-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKHEC-06
商品编号
C5833298
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-KKKHEC-06 (1200W modular power supply with 6 slots)
2 Input specs: 90~264VAC or 120~370VDC input, 47~63Hz frequency; PF>0.95@230VAC full load
3 Output modules: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A; each up to240W) and dual output (NMD-240: dual30V/5A, combined240W max)
4 Efficiency: Up to91% (full case load with H/K modules at24V/48V)
5 Protection functions: Overload (constant current limiting), Overvoltage (shutdown, re-power to recover), Over-temperature (shutdown, auto recover after cooling)
6 Control functions: Global/local ON/OFF, remote sense (compensate up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level), current sharing (parallel operation), T-Alarm (over temp signal)
7 Safety standards: Complies with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
8 Mechanical specs: NMP1K2 size250*127*41mm, weight ~2kg; modules size118.5*37.9*18mm
9 EMC compliance: EN55032/CISPR32, EN55011/CISPR11, EN61000-3-2/3, EN61000-4-2/3/4/5/6/8/11

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, lab instruments (meets medical safety standards)
2 Industrial automation: PLCs, control panels, robotic systems
3 Test & measurement: Oscilloscopes, power analyzers, lab testing setups
4 Data communication: Servers, network switches, telecom equipment
5 Industrial IoT: Multi-voltage device powering, remote-controlled systems
6 Laboratory applications: Flexible power supply for various experimental devices

注意事项 PRECAUTIONS

1 Global ON/OFF: Ensure shorting connector (RC1 to GND-P) is assembled; otherwise, no output.
2 Remote sense: Use twisted pairs for sense lines; compensates up to0.5V voltage drop.
3 Local ON/OFF: For NMS-240: Short RC2 to GND (ON), open (OFF); For NMD-240: Short RC2 to GND1 (V1 ON), RC3 to GND2 (V2 ON).
4 Parallel operation: Connect CS pins of modules; output voltage difference <0.2V; max6 modules for NMP1K2; remote control must sync all modules; PC function not allowed in parallel.
5 Derating: When output voltage <12V and ambient temp-15~-30°C: derate output current to90% of rated.
6 Over-temperature: Output shuts down, auto recovers when internal temp drops to safe level.
7 Overvoltage: Output shuts down; re-power the unit to recover.
8 Wiring: For parallel setups, use short, large-diameter wires to connect modules first then to load.
NMP1K2-KKKHEC-06实物图

NMP1K2-KKKHEC-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐