领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KKK#EH-00实物图
NMP1K2-KKK#EH-00商品缩略图

NMP1K2-KKK#EH-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-KKK#EH-00
商品编号
C5833194
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Compatible with NMS-240 single-output modules, offering multiple output combinations:5V/36A,12V/20A,24V/10A,48V/5A (each module up to 240W)
3 Complies with IEC60601-1 (medical,2x MOPP isolation),UL62368-1,IEC62368-1 standards, suitable for medical and industrial scenarios
4 Comprehensive protection: overload(constant current limiting),overvoltage(shutdown recovery),overtemperature(auto-recovery after cooling)
5 Advanced functions: remote sense(0.5V voltage drop compensation),voltage/current programming(PV/PC),current sharing(CS),DC OK signal, T-alarm
6 Wide input range:90~264VAC or120~370VDC
7 High efficiency up to91%(full load with 24V/48V modules)
8 Dual ON/OFF control: global(RC1 for entire unit) and local(RC2 for individual modules)
9 Auxiliary power outputs:5V/2A(front-end) and5V/10mA(per module)

注意事项 PRECAUTIONS

1 Confirm input voltage matches 90~264VAC/120~370VDC before power-on
2 Fill empty slots with BLANK-NMS240 modules to ensure airflow and dust protection
3 Use twisted-pair cables for remote sense lines to reduce interference
4 For parallel operation,connect CS pins of modules and ensure voltage difference <0.2V
5 Do not exceed total 1200W power limit
6 Wait for cooling before restarting after overtemperature shutdown
7 Ensure proper grounding(leakage current <400uA at264VAC)
8 Verify local medical regulations for medical applications
9 Do not modify internal components(unauthorized changes void warranty)
10 Follow mounting guidelines: M4 screws with7~10Kgf-cm torque
NMP1K2-KKK#EH-00实物图

NMP1K2-KKK#EH-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐