预售商品

NMP1K2-KEHH#E-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEHH#E-00
- 商品编号
- C5833138
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model has 6 slots, supporting flexible combination of NMS-240 (single output, up to 240W) or NMD-240 (dual output) modules with output voltages like 5V,12V,24V,48V
2
Wide input range: 90~264VAC /120~370VDC, 47~63Hz, suitable for global use
3
High efficiency: Up to 91% at full load (with H/K modules at nominal 24V/48V)
4
Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
5
Rich protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over temperature (shut down, auto recover after cooling), short circuit (hiccup mode or constant current limiting)
6
Versatile functions: Remote sense (compensates up to 0.5V voltage drop), remote ON/OFF (global or local), output voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (for parallel operation), auxiliary power (5V/2A)
7
Compact size: 250×127×41mm, easy to install in limited spaces
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control systems
2
Medical equipment: Suitable for non-life-supporting devices like patient monitors, diagnostic instruments (due to medical safety compliance)
3
Telecommunications: Powering routers, switches, base stations, and communication equipment
4
Test & measurement: Providing stable, adjustable power for lab instruments and testing devices
5
Data centers: Modular power supply for server racks, network devices, and storage systems
6
LED lighting: High-efficiency power for long-term operation of LED panels or street lights
7
Other electronic systems: Custom power solutions for various electronic devices requiring multiple voltage outputs
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding via FG terminal; follow mounting torque specs (12Kgf-cm for AC input,10Kgf-cm for DC output) to prevent loose connections
2
Operation limits: Do not exceed total output power (1200W for NMP1K2) or per-module power (240W for NMS-240); avoid operating beyond specified temperature range (-30~+70°C) without derating
3
Remote functions: Use twisted pair wires for remote sense (+S/-S) to reduce noise; for parallel operation, connect CS pins of modules, ensure output voltage difference <0.2V, and use short/large diameter wires
4
Safety: Disconnect AC power before maintenance; do not open the case without professional training to avoid electric shock
5
Maintenance: Keep the unit clean and dust-free to ensure heat dissipation; check for loose connections regularly
6
Environmental: Avoid humid, corrosive, or dusty environments; derate output current as per the derating curve when operating at high temperatures

NMP1K2-KEHH#E-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEHHHC-08
- NMP1K2-KKHEEH-01
- NMP1K2-KEHHKE-03
- NMP1K2-KEHKEC-00
- NMP1K2-KKHEEH-04
- NMP1K2-KEHKEK-00
- NMP1K2-KKHEKH-01
- NMP1K2-KEKCCC-00
- NMP1K2-KEKCCE-00
- NMP1K2-KEKCCK-00
- NMP1K2-KKHHCC-01
- NMP1K2-KEKECK-00
- NMP1K2-KKHHCH-01
- NMP1K2-KEKEE#-04
- NMP1K2-KEKHEE-05
- NMP1K2-KKHHEK-01
- NMP1K2-KEKHKH-00
- NMP1K2-KEKHKK-05
- NMP1K2-KKHHHE-00
- NMP1K2-KEKKCE-03
- NMP1K2-KEKKKE-00