领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHHCC-01实物图
NMP1K2-KKHHCC-01商品缩略图

NMP1K2-KKHHCC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHHCC-01
商品编号
C5833154
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 series)
2 Compatible with single-output (NMS-240, up to 240W each) and dual-output (NMD-240, up to240W combined) modules, offering voltage options like5V,12V,24V,48V with adjustable ranges
3 Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
4 High efficiency up to91% (full load with H/K modules at nominal24V/48V) and high power factor (PF>0.95 at230VAC full load)
5 Comprehensive protection features: Overload (constant current limiting or shutdown), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
6 Remote control capabilities: Global/local ON/OFF, remote sense (compensate voltage drop up to0.5V), output voltage/current programming
7 Status monitoring signals: DC OK (TTL level for module output status), T-Alarm (overtemperature alert)
8 Wide input voltage range:90-264VAC,120-370VDC; wide operating temperature range:-30°C to+70°C (with derating)
9 Low leakage current (<400uA/264VAC) and stable auxiliary power outputs

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators and control panels requiring multiple voltage outputs
2 Medical equipment: Suitable for diagnostic devices, patient monitors and lab instruments (compliant with medical safety standards)
3 Test and measurement instruments: Providing flexible power for electronic component testing and calibration tools
4 Telecom and data center applications: Supporting distributed power needs for routers, switches and server peripherals
5 Industrial IoT devices: Powering edge computing nodes and connected sensors with varying voltage requirements
6 Custom electronic systems: Ideal for prototyping or production setups needing modular, scalable power solutions

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting (torque7-10Kgf-cm); ensure proper air flow; connect AC input terminals with torque12Kgf-cm
2 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if not using external control; without it, no output
3 Temperature derating: For output voltage <12V and ambient temp -15°C to-30°C, derate current to90% of rated; reduce load at temps above50°C as per curve
4 Parallel operation: Connect CS pins for current sharing; ensure output voltage difference <0.2V between modules; total power ≤1200W; do not use PC function in parallel mode
5 Remote sense: Use +S/-S pins to compensate voltage drop; avoid open circuits on sense lines
6 Wiring: Use 20-26AWG wire for control pins; strip wire length to10mm for DC terminals
7 Maintenance: Disconnect power before servicing; keep away from moisture, dust and extreme temperatures
8 Safety compliance: Adhere to local electrical codes; do not operate if damaged
NMP1K2-KKHHCC-01实物图

NMP1K2-KKHHCC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐