领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KEHKEK-00实物图
NMP1K2-KEHKEK-00商品缩略图

NMP1K2-KEHKEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEHKEK-00
商品编号
C5833146
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply system (Mean Well NMP1K2 series) with 1200W maximum total output power and 6 slots for NMS-240 output modules.
1 Input voltage range:90-264VAC (47-63Hz) or120-370VDC; high power factor (>0.95 at full load 230VAC, >0.98 at full load115VAC) and efficiency up to91% (typical for H/K modules at24V/48V nominal voltage full load).
2 Output modules support multiple voltages:5V(36A),12V(20A),24V(10A),48V(5A), each with adjustable voltage range (e.g.,5V module:3-6V,12V:6-15V) and up to240W per module.
3 Comprehensive protection:Overload (constant current limiting), overvoltage (shut down, repower to recover), over-temperature (shut down, auto recover after cooling), earth leakage current <400uA/264VAC.
4 Functionalities:Remote on/off control (open=ON, short=OFF), remote sense (compensate up to0.5V wiring drop), DC OK signal (TTL level,4.5-5.5V when ON), current sharing (for parallel modules), output voltage (PV pin) and current (PC pin) programming.
5 Safety compliance:Meets ITE (UL62368-1,EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1,EN60601-1 Ed3.1) standards; isolation levels:2x MOPP between primary-secondary, isolation voltage I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC.
6 Mechanical:Dimensions250×127×41mm (L×W×H), mounting with M4 screws (recommended torque7-10 Kgf-cm), specified air flow direction for heat dissipation.

使用场景 APPLICATIONS

Industrial automation:Powering PLCs, sensors, actuators, and control panels requiring multiple DC voltages (5V,12V,24V,48V).
1 Medical equipment:Suitable for diagnostic devices, patient monitors, and laboratory instruments needing compliant, stable multi-voltage power.
2 Telecommunications:Supporting network devices like routers, switches, and access points with varying voltage needs.
3 Test & measurement:Flexible voltage outputs for testing electronic components, circuit boards, and prototype devices.
4 Data centers:Modular power supply for server peripherals, storage systems, and network infrastructure with diverse power requirements.

注意事项 PRECAUTIONS

Installation:Follow specified mounting torque (7-10 Kgf-cm for M4 screws) and ensure proper air flow direction to prevent overheating.
1 Wiring:Use appropriate wire gauge for input/output connections; twist remote sense lines (+S/-S) in pairs to minimize noise.
2 Operation Limits:Do not exceed total output power (1200W for NMP1K2) or individual module power (240W per slot). When using parallel modules, connect CS pins together and ensure output voltage difference <0.2V between modules.
3 Derating Requirements:Adhere to derating curves—e.g., when ambient temperature is -15°C to -30°C and output voltage <12V, reduce output current to90% of rated value.
4 Protection Handling:For over-temperature shutdown, wait until unit cools before restarting; overvoltage/overload requires repowering to recover.
5 Accessories:Install shorting connector (RC1 to GND-P) if not using external global on/off control to enable output.
NMP1K2-KEHKEK-00实物图

NMP1K2-KEHKEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐