领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KK#E#H-01实物图
NMP1K2-KK#E#H-01商品缩略图

NMP1K2-KK#E#H-01

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-KK#E#H-01
商品编号
C5832996
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular 1200W power supply (NMP1K2 series) with 6 slots for flexible output configuration
1 Supports multiple output modules (5V/36A,12V/20A,24V/10A,48V/5A) each up to 240W
2 Wide input range:90-264VAC or 120-370VDC,47-63Hz; high power factor (PF>0.95@230VAC full load)
3 High efficiency:Up to 91% (typical) at full load with H/K modules (24V/48V)
4 Compliance:IEC60601-1 (medical,2x MOPP isolation),IEC62368-1 (ITE),TUV certified
5 Protection mechanisms:Overload (constant current limiting/shut down),overvoltage (shut down, re-power recover),over-temperature (auto-recover when cool),short circuit
6 Adjustable output:Voltage adjustment ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V); current/voltage programming
7 Remote functions:Remote sense (0.5V drop compensation),global/local ON/OFF control,DC OK signal (TTL level),current sharing (parallel operation)
8 Auxiliary power:5V/2A (front-end) and 5V/10mA (per module)
9 Compact size:250×127×41mm; easy mounting with M4 screws (torque7-10 Kgf-cm)
10 EMI compliance:EN55032 Class B (emission),EN61000 series (immunity)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs,sensors,actuators with multiple voltage requirements
2 Medical devices:Suitable for diagnostic tools,patient monitors (complies with IEC60601-1)
3 Test & measurement:Stable,adjustable power for lab equipment,component testing
4 Telecommunications:Network devices (routers,switches) needing multi-voltage outputs
5 Data centers:Modular power for server peripherals,storage systems
6 Embedded systems:Custom electronics with flexible power configurations
7 Broadcast equipment:Cameras,mixers and production gear requiring reliable power

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding (FG terminal); use M4 screws with correct torque (7-10 Kgf-cm); install shorting connector (RC1 to GND-P) if not using global ON/OFF control
2 Operation:Do not exceed total power (1200W) or module ratings (240W); use remote sense pins (+S/-S) to compensate voltage drop; for parallel operation,connect CS pins and ensure voltage difference <0.2V between modules
3 Derating:Follow derating curves—reduce load at high ambient temperatures (e.g.,>50°C); for output <12V and temp -15 to -30°C,derate current to90%
4 Maintenance:Clean dust regularly with dry air; inspect connections for looseness; do not open the unit without training (high voltage risk)
5 Safety:Disconnect power before servicing; use insulated tools; ensure input voltage matches product range
NMP1K2-KK#E#H-01实物图

NMP1K2-KK#E#H-01

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐