领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCHEKH-00实物图
NMP1K2-KCHEKH-00商品缩略图

NMP1K2-KCHEKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCHEKH-00
商品编号
C5833017
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output (NMP1K2 model)
2 Compatible with multiple single-output modules: NMS-240-05 (5V/36A), NMS-240-12 (12V/20A), NMS-240-24 (24V/10A), NMS-240-48 (48V/5A), each with adjustable voltage range
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, IEC60601-1 Ed3.1), suitable for medical and industrial applications
4 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
5 Supports global (RC1 pin) and local (RC2 pin per module) ON/OFF control
6 Remote sense function (+S/-S pins) compensates voltage drop on load wiring up to 0.5V
7 Output voltage (PV pin) and current (PC pin) programmable for flexible adjustment
8 Current sharing capability for parallel operation of modules (up to 6 modules)
9 Built-in protections: over-temperature (shutdown and auto-recover after cooling), overload (constant current limiting), over-voltage (shutdown, re-power to recover)
10 Auxiliary power outputs: +5V-AUX-P (2A max) and Vcc2 (5V/10mA per module)
11 Status signals: DC OK (module output status) and T-Alarm (over-temperature alarm)
12 Wide input voltage range:90-264VAC or120-370VDC
13 High power factor: PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
14 Compact size:250x127x41mm (LxWxH)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments (ultrasound, blood analyzers), patient monitoring systems, medical imaging devices
2 Industrial automation: Control panels, PLC systems, motor drives, sensor networks
3 Test and measurement: Laboratory instruments, electronic test benches, calibration equipment
4 Telecom and data communication: Network switches, routers, server racks (with redundancy via parallel operation)
5 Precision electronics: Semiconductor manufacturing equipment, LED testing systems
6 Industrial control systems: Factory automation lines, robotic arms, process control devices

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque7-10 Kgf-cm; install in well-ventilated area for heat dissipation
2 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if not using external control; otherwise no output
3 Remote Sense: Correctly connect +S/-S pins to load terminals; do not exceed 0.5V drop compensation
4 Parallel Operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W; use short/large-diameter wires; remote control must turn all modules on/off simultaneously; do not use PC function in parallel
5 Temperature Derating: Reduce output current to90% if Vo<12V and ambient temp is-15~-30°C; decrease load as temp exceeds50°C
6 Protection: Wait for cooling before restarting after over-temperature shutdown; re-power after removing over-voltage/overload faults
7 Environment: Operate in 20-90% RH non-condensing environment; avoid dust, moisture, corrosive gases
8 Connector: Use HRS DF11 series connectors for reliable connections
9 Safety: Disconnect input power before maintenance; do not touch live parts when powered on
NMP1K2-KCHEKH-00实物图

NMP1K2-KCHEKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐