领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCEKKK-04实物图
NMP1K2-KCEKKK-04商品缩略图

NMP1K2-KCEKKK-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCEKKK-04
商品编号
C5832999
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular architecture: 6-slot design (NMP1K2 series) supporting interchangeable single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: dual 30V/5A) modules, allowing flexible voltage/current configuration
Wide input compatibility: 90~264VAC (47~63Hz) or 120~370VDC input range, adapting to global power grids
High safety standards: Complies with medical (2x MOPP isolation between primary-secondary) and ITE safety norms (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 etc.)
Advanced control functions: Global/local ON/OFF control (via RC1/RC2 pins), remote sense (compensates up to 0.5V wiring voltage drop), output voltage programming (PV pin), constant current level programming (PC pin), TTL-level DC OK signal (indicates module output status)
Reliable protection mechanisms: Overload (constant current limiting), overvoltage (shut down & re-power recover), overtemperature (auto-shut down & recover after cooling), short circuit protection
Efficient performance: Up to 91% typical efficiency at full load (with 24V/48V modules), low leakage current (<400uA/264VAC), high power factor (PF>0.95@230VAC full load)
Parallel operation support: Current sharing (CS pin) for balanced load distribution among parallel modules, max 6 modules in parallel (NMP1K2)
Auxiliary power outputs:5V/2A (NMP1K2) front-end auxiliary power and5V/10mA module auxiliary power for control circuits

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, servo drives, sensors, and control panels requiring multiple regulated DC voltages
Medical equipment: Suitable for low-risk medical devices (meeting2x MOPP standards) like patient monitors, diagnostic instruments, and laboratory analyzers
Telecommunications infrastructure: Providing stable power to network switches, routers, and communication modules in data centers or telecom rooms
Test & measurement setups: Lab benches and testing equipment needing adjustable, precise DC power outputs
LED lighting systems: High-power LED arrays and signage requiring multiple voltage levels
Data center peripherals: Auxiliary power for server storage devices, cooling fans, and management systems
Instrumentation: Precision electronic instruments like oscilloscopes, signal generators, and analytical tools

注意事项 PRECAUTIONS

Installation: Use M4 screws (7~10 Kgf-cm torque) for front-end mounting; ensure proper grounding via FG terminal to prevent electrical hazards
Operation:
1 Do not exceed total output power (1200W for NMP1K2) or module-rated power (240W per NMS-240)
2 Parallel operation: Connect CS pins of all modules, ensure output voltage difference <0.2V between modules; use short/large-diameter wiring for parallel connections
3 Temperature derating: Follow derating curves (e.g., output current derated to90% when Vo<12V and ambient temp is-15~-30°C; reduce load at ambient temps above50°C)
4 Remote control: Assemble the shorting connector (RC1 to GND-P) if global ON/OFF control is not used (else no output)
Safety: Disconnect AC/DC input before maintenance; avoid touching live terminals when powered on
Storage: Keep in dry environment (20~90% RH non-condensing) at-40~+85°C; protect from corrosive substances
Compliance: Ensure the device is used in accordance with local electrical codes and safety regulations
NMP1K2-KCEKKK-04实物图

NMP1K2-KCEKKK-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐