领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-K##KKK-09实物图
NMP1K2-K##KKK-09商品缩略图

NMP1K2-K##KKK-09

  • 工业品

价格:2678.69价格含税(税率13%

200+2515.83
500+2431.76
1000+2390.22
品牌名称
MW(明纬)
商品型号
NMP1K2-K##KKK-09
商品编号
C5832781
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots for output modules (NMS-240 single output or NMD-240 dual output), enabling flexible power configuration
2 High power capacity: Maximum total output power of 1200W, suitable for high-demand applications
3 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards, ensuring reliability in medical and industrial environments
4 Multiple output options: Supports single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules (30V/5A each), with adjustable voltage ranges for each module
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover after cooling) protection
6 Flexible control: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND) functions; remote sense to compensate for load wiring voltage drop
7 Monitoring signals: DC OK (module output status), T-Alarm (overtemperature alert), auxiliary power outputs (5V/2A for NMP1K2,5V/10mA for modules)
8 Parallel operation: Supports current sharing (CS pin connection) for parallel modules, enabling higher power and redundancy

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical-grade power (diagnostic instruments, patient monitors) due to 2x MOPP compliance
2 Industrial automation: Used in PLC systems, robotics, factory automation needing multiple stable voltage outputs
3 Test and measurement: Ideal for labs/testing environments requiring flexible, precise power supplies
4 Telecom/data centers: Reliable power for servers/switches with parallel operation for redundancy and higher capacity
5 Custom power systems: R&D projects or special machinery needing tailored voltage/current configurations
6 Remote monitoring systems: Uses DC OK and T-Alarm signals to track power status and temperature

注意事项 PRECAUTIONS

1 Installation: Follow mechanical specs (M4 screws, torque7-10 Kgf-cm; airflow direction as diagram); fill blank slots with BLANK-NMS240
2 Operation: Use shorting connector for global ON/OFF if no external control; local ON/OFF: open RC2/GND for NMS-240 ON, short for OFF
3 Remote sense: Connect +S/-S to load terminals to compensate voltage drop (max0.5V)
4 Parallel operation: Connect CS pins, ensure output voltage difference <0.2V; total power ≤1200W; no PC function in parallel mode
5 Derating: Reduce current by10% for Vo<12V at -15°C~-30°C; follow derating curves for temp/voltage variations
6 Maintenance: Check T-Alarm for overtemp; ensure secure connectors
NMP1K2-K##KKK-09实物图

NMP1K2-K##KKK-09

价格:2678.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐