领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#KKEH-03实物图
NMP1K2-H#KKEH-03商品缩略图

NMP1K2-H#KKEH-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-H#KKEH-03
商品编号
C5832790
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand:MW(明纬)
2 Modular design with 6 slots for NMP1K2 model, supporting up to1200W total output power
3 Wide input voltage range:90~264VAC /120~370VDC, frequency range47~63Hz
4 High efficiency up to91% (full load with H/K modules at nominal24V/48V)
5 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, IEC60950-1, EAC TP TC004
6 Multiple protection functions:Overload(constant current limiting), overvoltage(shut down and recover on re-power), overtemperature(shut down and auto-recover after cooling)
7 Flexible control options:Global ON/OFF(via RC1 pin) and local ON/OFF(via RC2/RC3 pins for modules)
8 Current sharing capability for parallel operation of NMS-240 modules, max6 modules in parallel for NMP1K2
9 Auxiliary power output:5V/2A(NMP1K2) for system control
10 Status monitoring signals:DC OK(module output status), T-Alarm(overtemperature alarm)
11 Remote sense function to compensate voltage drop on load wiring up to0.5V
12 Output voltage/current programming via PV/PC pins(for NMS-240 modules)
13 Low leakage current:<400uA/264VAC, touch current <100uA/264VAC

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices(ultrasound, X-ray), patient monitoring systems, laboratory instruments
2 Industrial automation:PLC systems, motor drives, robotics, industrial control panels
3 Test and measurement:Electronic test equipment, power analyzers, signal generators
4 Communication systems:Servers, network switches, data centers, telecom base stations
5 Broadcast and media:Video production equipment, broadcast transmitters
6 Applications requiring flexible, reliable power with multiple adjustable output configurations and high safety compliance

注意事项 PRECAUTIONS

1 Installation:Follow mounting torque specs(M4 screws with7~10Kgf-cm torque, max penetration depth4mm), ensure proper airflow for heat dissipation
2 Operation:Use correct wire sizes for input/output connections; derate output current as per ambient temperature(e.g.,90% rated current for voltages <12V at -15~-30°C)
3 Remote sense:Twist +S/-S lines to minimize noise interference; do not exceed 0.5V compensation range
4 Parallel operation:Connect CS pins of modules; ensure output voltage difference <0.2V between modules; do not exceed total output power(1200W for NMP1K2); remote control must turn on/off all parallel modules simultaneously
5 Programming:Refer to user manual for PV/PC pin programming details; do not use PC function when modules are in parallel
6 Safety:Disconnect power before maintenance; use only compatible accessories from manufacturer; comply with local electrical safety regulations
NMP1K2-H#KKEH-03实物图

NMP1K2-H#KKEH-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐