领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-K#EECC-03实物图
NMP1K2-K#EECC-03商品缩略图

NMP1K2-K#EECC-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-K#EECC-03
商品编号
C5832789
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2) with up to 6 slots, total power up to1200W
2 K-type output module: 48V at5A (240W), voltage adjustable from30~55V
3 Wide input range:90~264VAC /120~370VDC, 47~63Hz frequency
4 High efficiency: Up to91% (full load with H/K modules at nominal 24V/48V)
5 Safety compliance: Meets medical (2x MOPP) and ITE standards (EN60601-1, UL62368-1, TUV EN60601-1)
6 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recovery)
7 Control features: Remote on/off, remote sense (0.5V max drop compensation), DC OK signal (TTL), current sharing (parallel), voltage/current programming
8 High power factor: >0.95 at 230VAC full load, >0.98 at115VAC full load
9 Low ripple: Max250mVp-p for K module

使用场景 APPLICATIONS

1 Industrial automation: PLCs, DCS systems, robotics, industrial sensors
2 Medical devices: Diagnostic instruments, patient monitors, lab equipment (medical compliance)
3 IT equipment: Servers, network switches, data storage
4 Test & measurement: Oscilloscopes, signal generators, test benches
5 Modular power needs: Applications requiring adjustable voltages and high reliability

注意事项 PRECAUTIONS

1 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using the function
2 Temperature derating: Reduce current to90% when output <12V and temp is -15~-30°C
3 Parallel operation: Connect CS pins; voltage difference <0.2V; max6 modules; total power ≤1200W
4 Remote sense: Correctly connect +S/-S to compensate load wiring drop
5 Mechanical: Follow torque specs (12Kgf-cm AC,10Kgf-cm DC); use M4/M3.5 screws
6 Safety: Proper grounding; avoid humid/dusty/high-temperature environments
NMP1K2-K#EECC-03实物图

NMP1K2-K#EECC-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐