领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHHEK-00实物图
NMP1K2-EKHHEK-00商品缩略图

NMP1K2-EKHHEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHHEK-00
商品编号
C5832683
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules for flexible voltage configurations
3 Wide input voltage range:90~264VAC or120~370VDC, suitable for global industrial applications
4 High efficiency up to91% (full load with H/K modules at nominal24V/48V)
5 Compliance with multiple safety standards including ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1 and IEC62368-1
6 Comprehensive protection functions: overload (constant current limiting or hiccup mode), overvoltage (shut down and re-power to recover), overtemperature (auto-recover after cooling)
7 Remote control capabilities: global/local ON/OFF, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins)
8 Current sharing support for parallel operation of up to6 NMS-240 modules
9 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA per module)
10 Status signals: DC OK (indicates module output status) and T-Alarm (overtemperature warning) with TTL level output

注意事项 PRECAUTIONS

1 Must assemble the shorting connector (RC1 to GND-P); otherwise, the power supply will have no output
2 Derate output current at extreme temperatures: For output voltage <12V and ambient temp between -15°C to -30°C, reduce current to90% of rated value
3 Use twisted pairs for remote sense lines (+S/-S) to minimize noise interference
4 When parallelizing modules: Connect CS pins of all modules, ensure output voltage difference <0.2V, do not exceed total power (1200W for NMP1K2) and avoid using PC function
5 Follow ON/OFF control logic: Global ON/OFF via RC1 (short=ON/open=OFF), local ON/OFF via RC2/RC3 (open=ON/short=OFF)
6 Adhere to mounting torque specs: AC terminal max12Kgf-cm, DC terminal max10Kgf-cm, mounting screws7~10Kgf-cm
7 Do not overload TTL signals (DC OK/T-Alarm) as their max sourcing current is10mA
8 Ensure parallel modules are turned ON/OFF simultaneously using the same control logic
9 Avoid exceeding the total output power of the front-end unit (1200W for NMP1K2)
NMP1K2-EKHHEK-00实物图

NMP1K2-EKHHEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐