领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHHHH-09实物图
NMP1K2-EKHHHH-09商品缩略图

NMP1K2-EKHHHH-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHHHH-09
商品编号
C5832685
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules for flexible voltage/current configurations
3 Supports global ON/OFF control (via RC1 pin and GND-P) and local ON/OFF control for individual modules (via RC2/RC3 pins and GND)
4 Remote sense function (+S/-S pins) compensates for voltage drop on load wiring up to 0.5V
5 Output voltage programming (PV pin) and constant current level programming (PC pin) for precise parameter adjustment
6 DC OK signal (TTL level, 4.5-5.5V when ON, 0-0.5V when OFF) indicates module operating status
7 Temperature alarm (T-Alarm signal) provides over-temperature notification with high-level output
8 Current sharing (CS pin) enables parallel module operation to balance output current
9 Auxiliary power outputs: +5V-Aux_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
10 Built-in protections: Over-voltage (OVP), Over-current (OCP), Over-temperature (OTP), and short-circuit protection

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple adjustable DC voltage outputs for sensors/actuators
2 Test and measurement equipment needing precise voltage/current control and status monitoring
3 Data centers/server racks using parallel modules for redundant high-power solutions
4 Telecom equipment racks supporting diverse components with varying power requirements
5 Embedded system development platforms requiring flexible voltage programming and remote control
6 Critical applications needing redundant power to ensure continuous operation

注意事项 PRECAUTIONS

1 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if not using external control to enable output
2 Remote sense: Use twisted-pair wires for +S/-S connections to minimize EMI
3 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V, total power ≤1200W, use short large-diameter wires
4 Temperature derating: For Vo <12V and ambient temp -15°C to -30°C, derate current to 90% of rated value
5 Protection reset: Power cycle the unit or remove fault to restore operation after OVP/OCP/OTP triggering
6 Module installation: Ensure modules are seated firmly; blank slots need BLANK-NMS240 accessory
7 Wiring: Use appropriate wire gauges to avoid overheating and voltage drops beyond remote sense compensation
NMP1K2-EKHHHH-09实物图

NMP1K2-EKHHHH-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐