领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EECCKK-01实物图
NMP1K2-EECCKK-01商品缩略图

NMP1K2-EECCKK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EECCKK-01
商品编号
C5810162
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
Wide input voltage range:90~264VAC/120~370VDC, compatible with global power grids
High power factor:PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load, reducing grid interference
Compliance with multiple safety standards:Medical (EN60601-1 Ed3.1,2x MOPP isolation) and ITE (EN62368-1), suitable for medical and industrial applications
Multiple output module options:Supports5V(36A),12V(20A),24V(10A),48V(5A) single-output modules (NMS-240 series) and dual-output modules (NMD-240 series)
Remote control functions:Global ON/OFF via RC1 pin, local ON/OFF for each module via RC2/RC3 pins
Current sharing capability:Allows parallel operation of multiple modules to distribute load evenly
Comprehensive protection mechanisms:Over-temperature (shutdown auto-recover), overload (constant current limiting), over-voltage (shutdown re-power recover)
High efficiency:Up to91% at full load with24V/48V modules
Auxiliary power output:5V/2A for NMP1K2, powering control circuits
DC OK signal:TTL level signal indicating output status for system monitoring

使用场景 APPLICATIONS

Medical equipment:Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems
Industrial automation:PLCs, DCS systems, control panels, servo drives, sensors
Test and measurement instruments:Oscilloscopes, signal generators, power analyzers
Communication systems:Network routers, switches, base stations, fiber optic transceivers
Data centers:Server racks, storage devices, UPS backup systems
Laboratory equipment:Research instruments, electronic test benches
Applications needing modular, reliable power with multiple outputs and high safety compliance

注意事项 PRECAUTIONS

Installation:Ensure proper ventilation, use recommended M4 screws with7~10 Kgf-cm torque, avoid blocking vents
Input voltage:Do not exceed rated range (90-264VAC/120-370VDC)
Output load:Total power ≤1200W; each module load ≤rated current
Parallel operation:Connect CS pins of same voltage modules, max6 slots for NMP1K2; output voltage difference <0.2V
Remote sense:Connect +S/-S pins to load terminals to compensate wiring voltage drop
Temperature derating:Derate output current as per curve if ambient temp exceeds50°C; for <12V output and -15~-30°C, derate to90%
Safety:Follow EN60601-1/EN62368-1 standards; avoid live parts contact
Maintenance:Keep clean, avoid moisture; check loose connections regularly
Remote control:Correct wiring for ON/OFF (open=ON, short=OFF for RC2)
NMP1K2-EECCKK-01实物图

NMP1K2-EECCKK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐