领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EECEKC-00实物图
NMP1K2-EECEKC-00商品缩略图

NMP1K2-EECEKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EECEKC-00
商品编号
C5810170
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: 6 slots for NMP1K2, supporting single (NMS-240) or dual (NMD-240) output modules for flexible configuration
High power capacity: 1200W maximum output power
Wide input range: AC 90-264V, DC 120-370VDC, suitable for global applications
Safety compliance: Meets IEC 60601-1 (medical), UL62368-1, EN60601-1-2 (EMC) standards
Multiple protection functions: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; constant current limiting for overload, auto-recovery after fault removal
Rich control features: Global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC), current sharing for parallel operation
Signal outputs: DC OK signal (indicates output status), T-Alarm (overtemperature alert), both TTL level
Auxiliary power: 5V/2A (NMP1K2) auxiliary output for external devices
High efficiency: Up to 91% (typical) at full load with specific modules

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, sensors, actuators and control panels
Medical equipment: Suitable for devices complying with medical safety standards (diagnostic instruments, patient monitors, laboratory equipment)
Test and measurement devices: Stable power for oscilloscopes, signal generators and testing systems
Communication infrastructure: Powering routers, switches, base stations and network equipment
Industrial control systems: Factory automation lines, robotic systems and process control equipment
Laboratory applications: Research and development setups requiring flexible and reliable power supplies

注意事项 PRECAUTIONS

1 Installation: Assemble the shorting connector (RC1 to GND-P) for normal operation; no output if missing
2 Derating: Reduce output current to 90% of rated value when output voltage <12V and ambient temperature is -15°C to -30°C; follow derating curves for temperature and input voltage
3 Wiring: Use appropriate wire gauge; connect +S/-S to load terminals for remote sense; connect CS pins of parallel modules for current sharing
4 Parallel operation: Max 6 modules for NMP1K2; ensure output voltage difference <0.2V; total power ≤1200W; use short thick wires; avoid PC function in parallel mode
5 Temperature: Ensure proper ventilation; take action when T-Alarm signal indicates overheating
6 Control: Open RC2 (NMS-240) to turn on local output, short to turn off; short RC1 to GND-P to turn on global output
7 Safety: Do not exceed rated values; disconnect power before maintenance; follow electrical safety regulations
NMP1K2-EECEKC-00实物图

NMP1K2-EECEKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐