领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEE#H#-02实物图
NMP1K2-EEE#H#-02商品缩略图

NMP1K2-EEE#H#-02

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-EEE#H#-02
商品编号
C5810189
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model provides 1200W maximum power with 6 slots, supporting flexible configuration of single output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules up to 240W each.
2 Wide input range: Compatible with 90~264VAC (120~370VDC) input voltage and 47~63Hz frequency, suitable for global use.
3 High efficiency and power factor: Up to 91% efficiency (full load with H/K modules at nominal 24V/48V) and power factor >0.95 (230VAC full load), reducing energy loss.
4 Comprehensive safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.), ensuring safe operation in medical and industrial environments.
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling) protection to enhance system reliability.
6 Rich control and monitoring functions: Supports global/local ON/OFF control, remote sense, output voltage/current programming (PV/PC), current sharing (CS for parallel operation), DC OK signal (output status indication), and T-Alarm (overtemperature alarm) for intelligent management.
7 Auxiliary power supply: Provides +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) to power external control circuits.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices, monitoring systems, and treatment equipment requiring high safety and stable power (complies with medical isolation standards).
2 Industrial automation: Used in PLC systems, motor drives, sensors, and control panels to provide flexible and reliable power for various industrial components.
3 Test and measurement systems: Ideal for lab equipment, signal generators, and oscilloscopes needing precise and adjustable output voltages/currents.
4 Communication infrastructure: Power supply for routers, switches, base stations, and data communication devices requiring continuous and efficient power.
5 Data centers and server rooms: Modular power solution for server racks, storage systems, and network equipment to support scalable power needs.
6 Industrial control systems: Applied in factory automation lines, robotics, and process control systems to ensure stable operation of critical components.

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws with torque 7~10 Kgf-cm; maintain correct horizontal airflow direction for heat dissipation.
2 Operation: Use the included shorting connector (RC1 to GND-P) to enable output; follow derating guidelines (e.g., 90% current at Vo<12V and -15~-30℃; reduce load at high ambient temperatures).
3 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W; avoid using PC function during parallel operation.
4 Safety: Ground properly to prevent electric shock; do not touch live parts when powered on; avoid humid/corrosive environments.
5 Maintenance: Regularly check for overheating, loose connections, and abnormal noises; shut down immediately if faults occur and contact professionals.
NMP1K2-EEE#H#-02实物图

NMP1K2-EEE#H#-02

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐