领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCEHKH-00实物图
NMP1K2-HCEHKH-00商品缩略图

NMP1K2-HCEHKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCEHKH-00
商品编号
C5810147
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6 slots for NMS-240 (single output) or NMD-240 (dual output) modules
2 High power capacity: 1200W maximum for NMP1K2
3 Wide input range: 90~264VAC /120~370VDC, supporting both AC and DC inputs
4 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004 standards
5 Comprehensive protection: Overload (O.L.P), Over Voltage (O.V.P), Over Temperature (O.T.P), Short Circuit (O.C.P) with auto-recovery or re-power on recovery
6 Advanced control functions: Global/local ON/OFF, remote sense, voltage programming (PV), current programming (PC), DC OK signal, current sharing (CS) for parallel operation
7 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level)
8 High efficiency: Up to 91% at full load with H/K modules (24V/48V)
9 Compact size: 250×127×41mm (L×W×H) for easy integration into tight spaces

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Medical equipment: Suitable for patient monitors, diagnostic tools, and other devices requiring medical safety compliance (2x MOPP)
3 Telecommunications: Supporting network switches, routers, and base station equipment
4 Test and measurement: Providing stable, adjustable power for lab instruments and testing setups
5 Data centers: Modular power solutions for server racks and storage systems
6 LED lighting: High-power, reliable supply for industrial LED arrays and outdoor lighting
7 Renewable energy: Integration with solar/wind converters (wide DC input range)

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal. Use recommended screws (M4 for front-end, M3.5 for output terminals) with specified torque (12Kgf-cm for front-end mounting,10Kgf-cm for output terminals) to prevent loose connections
2 Operation: Do not exceed the maximum total power (1200W for NMP1K2). For parallel operation, connect CS pins of modules, ensure output voltage difference <0.2V between modules, and total current does not exceed rated per module × number of modules
3 Environmental: Operate within -30~+70℃ temperature range; derate output current as per derating curves (e.g.,90% rated current for Vo<12V at -15~-30℃). Avoid condensation (20~90% RH non-condensing)
4 Safety: Disconnect AC/DC input before maintenance. Do not touch live parts when powered on. Use modules compliant with application safety requirements (e.g., medical modules for patient-contact devices)
5 Troubleshooting: If no output, check if the shorting connector (RC1 to GND-P) is installed. For over-temperature alarm (T-Alarm signal high), ensure proper ventilation and check for blockages in air flow paths
NMP1K2-HCEHKH-00实物图

NMP1K2-HCEHKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐