领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCEEHE-00实物图
NMP1K2-HCEEHE-00商品缩略图

NMP1K2-HCEEHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCEEHE-00
商品编号
C5810138
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots, total power up to 1200W; compatible with single-output (NMS-240) and dual-output (NMD-240) modules.
2 Multiple output options: Each module offers adjustable DC voltages (5V/12V/24V/48V etc.) with rated power up to 240W per module.
3 Rich control functions: Supports remote ON/OFF (global/local), remote sense for voltage drop compensation, output voltage/current programming (PV/PC), DC OK signal for status monitoring, and T-Alarm for over-temperature warning.
4 Parallel operation capability: Enables current sharing via CS pin connection, up to 6 modules in parallel for NMP1K2.
5 Wide input range: Accepts 90-264VAC or 120-370VDC input, suitable for global use.
6 High efficiency: Up to 91% efficiency at full load (for H/K modules at 24V/48V nominal voltage), reducing energy loss.
7 Comprehensive protection: Equipped with overload (OCP), overvoltage (OVP), overtemperature (OTP) protection.
8 Safety compliance: Meets IEC 60601-1 (medical), UL62368-1 (ITE) standards, ensuring reliable use.

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, actuators, and control systems requiring multiple stable DC outputs.
2 Medical equipment: Suitable for diagnostic instruments, monitoring devices complying with medical safety standards.
3 Telecommunication systems: Power for routers, switches, base stations needing diverse voltage levels.
4 Test and measurement labs: Used in test benches for powering electronic components with adjustable voltage/current requirements.
5 Data centers: Modular power solution for server peripherals, storage devices, and network equipment.
6 Other scenarios: Any application needing flexible, high-power DC power with multiple output configurations.

注意事项 PRECAUTIONS

1 Installation: Follow recommended mounting torque (7-10 Kgf-cm for M4 screws), maintain sufficient airflow to prevent overheating.
2 Electrical safety: Use appropriate wire gauges; ensure correct grounding (FG terminal) to avoid electric shock or damage.
3 Operational limits: Do not exceed total rated power (1200W for NMP1K2) or per-module limits; follow derating curves for high temperatures (reduce output current at temps above 50°C).
4 Remote control setup: For global ON/OFF, install the shorting connector (RC1 to GND-P); for local control, use open (ON) or short (OFF) for RC2/RC3 pins.
5 Parallel operation: Ensure output voltage difference <0.2V between modules; connect CS pins for current sharing; do not exceed 6 parallel modules for NMP1K2.
6 Maintenance: Regularly check for dust, loose connections, abnormal temps; avoid moisture, corrosive gases, extreme vibrations.
7 Safety compliance: Follow local electrical codes; do not disassemble without professional guidance.
NMP1K2-HCEEHE-00实物图

NMP1K2-HCEEHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐