领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-E#CHCE-00实物图
NMP1K2-E#CHCE-00商品缩略图

NMP1K2-E#CHCE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-E#CHCE-00
商品编号
C5809914
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover when cool), short circuit (hiccup mode/constant current limiting)
7 Auxiliary power outputs: +5V-AUX-P (5V/2A), Vcc2 (5V/10mA for NMS-240 modules)
8 Rich remote functions: Remote sense (compensates up to 0.5V line drop), global/local ON/OFF control, voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing for parallel modules
9 Mechanical specs: Dimensions 250×127×41mm, weight ~2kg

使用场景 APPLICATIONS

1 Industrial automation systems: Powering multiple control components (PLCs, sensors, actuators)
2 Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, patient monitors
3 Test and measurement benches: Flexible voltage/current outputs for testing various electronic devices
4 Telecommunications infrastructure: Stable power for base stations, network switches, routers
5 Data centers: Scalable power for servers, storage systems
6 Robotics: Powering different subsystems (motors, controllers, sensors) with varying voltage needs

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; follow mounting torque specs (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals,7~10Kgf-cm for mounting screws); use correct screw sizes (M4 for mounting, M3.5 for DC terminals)
2 Operation: Do not exceed total 1200W power; for parallel NMS-240 modules: connect CS pins, output voltage difference <0.2V, max 6 modules in parallel; remote sense lines should be twisted pairs; refer to derating curves (e.g., output voltage <12V at -15~-30°C: derate current to90% of rated)
3 Safety: Disconnect power before maintenance; avoid touching live parts; do not operate in flammable/explosive environments
4 Maintenance: Regularly check loose connections, dust accumulation (clean with dry air), and overheating
NMP1K2-E#CHCE-00实物图

NMP1K2-E#CHCE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐