领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKEHHE-00实物图
NMP1K2-CKEHHE-00商品缩略图

NMP1K2-CKEHHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKEHHE-00
商品编号
C5809827
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with up to 6 slots (NMP1K2) supporting various output modules (single/dual output up to 240W each, voltages like 5V,12V,24V,48V, dual 30V@5A etc.)
2 Wide input voltage range:90~264VAC or120~370VDC, frequency range47~63Hz, high power factor(PF>0.95@230VAC full load)
3 High efficiency up to91%(full load with H/K modules at nominal24V/48V)
4 Compliance with medical(2x MOPP between primary-secondary) and ITE safety standards
5 Multiple protection features:over temperature(auto recovery after cooling), over voltage(shutdown, repower to recover), overload(constant current limiting)
6 Support for remote control(ON/OFF via dry contact), DC OK signal(TTL level), auxiliary power output(5V/2A for NMP1K2)
7 Current sharing capability for parallel operation of modules to balance load
8 Remote sense function to compensate for voltage drop on load wiring up to0.5V
9 Output voltage/current programming via external signals(PV/PC pins)

使用场景 APPLICATIONS

1 Medical devices:Suitable for equipment requiring medical safety compliance(2x MOPP isolation) like diagnostic tools, patient monitoring systems
2 Industrial automation:Powering PLCs, sensors, actuators, and control panels needing multiple voltage outputs
3 Test and measurement:Flexible power supply for lab instruments, component testing setups
4 Communication systems:Powering routers, switches, base stations with diverse voltage requirements
5 Data centers:Modular power backup or distributed power for servers and network devices
6 Research and development:Customizable power solutions for prototype testing and experimental setups

注意事项 PRECAUTIONS

1 Installation:Use recommended M4 screws with torque7~10Kgf-cm, ensure proper grounding(FG terminal), assemble shorting connector for global ON/OFF control if needed
2 Operation:Follow derating guidelines—when output voltage<12V and ambient temp between-15~-30°C, reduce output current to90% of rated value; avoid exceeding max total power(1200W for NMP1K2)
3 Protection:Do not operate without proper ventilation(airflow direction as per specs), monitor T-Alarm signal for over temperature issues
4 Parallel operation:When paralleling modules, ensure output voltage difference<0.2V, connect CS pins mutually, total load not exceeding max rated current of parallel modules
5 Maintenance:Regularly check for dust accumulation in vents, inspect wiring for damage, and replace faulty modules promptly
NMP1K2-CKEHHE-00实物图

NMP1K2-CKEHHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐