领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHKKC-00实物图
NMP1K2-EHHKKC-00商品缩略图

NMP1K2-EHHKKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHKKC-00
商品编号
C5809830
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum total output power (NMP1K2 series)
2 Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
3 High efficiency up to91% (typical for H/K modules at nominal24V/48V full load)
4 Compliant with multiple safety standards: IEC60601-1 (medical,2x MOPP isolation), IEC62368-1 (ITE)
5 Comprehensive protection: Overload (constant current limiting), Overvoltage (shutdown and re-power recover), Over-temperature (auto-recover after cooling)
6 Flexible control options: Global ON/OFF (via RC1) and local ON/OFF (via RC2 for each module)
7 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8 DC OK signal (TTL level) to indicate module output status (4.5~5.5V for ON,0~0.5V for OFF)
9 Auxiliary power output:5V/2A (for NMP1K2) to power external control circuits
10 Compact dimensions:250mm×127mm×41mm, suitable for space-constrained installations
11 Easy mounting with M4 screws (recommended torque:7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, X-ray), patient monitors, laboratory instruments
2 Industrial automation: PLC systems, motor drives, control panels, robotics
3 Test and measurement: Electronic test equipment, signal generators, oscilloscopes
4 Telecommunications: Base stations, routers, network switches
5 Data centers: Server racks, storage systems, backup power units
6 Broadcast and media: Video production equipment, transmitters, audio mixers

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque 7~10 Kgf-cm; ensure proper airflow as per indicated direction
2 Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V between modules, use short/large diameter wires; do not exceed total 1200W output
3 Temperature derating: When output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated value; follow derating curves for other conditions
4 Remote control: For local module ON/OFF, open RC2 pin to turn ON, short to GND to turn OFF; assemble shorting connector for global control if needed
5 Protection: Monitor T-Alarm signal for over-temperature warnings; do not operate beyond rated current/voltage
6 Accessories: Contact manufacturer for parallel/series connection accessories; avoid PC function when modules are in parallel
7 Safety: Disconnect power before maintenance; use in accordance with applicable safety standards and local regulations
NMP1K2-EHHKKC-00实物图

NMP1K2-EHHKKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐