领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKEKCK-00实物图
NMP1K2-CKEKCK-00商品缩略图

NMP1K2-CKEKCK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKEKCK-00
商品编号
C5809833
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-CKEKCK-00, belongs to NMP series modular power supplies
2 Modular design: 6 slots available, supporting various output modules (e.g., NMS-240-05 (5V/36A), NMS-240-12 (12V/20A), NMS-240-24 (24V/10A), NMS-240-48 (48V/5A) etc.) for flexible voltage and current combinations
3 Wide input range: AC 90~264V or DC120~370VDC, frequency range 47~63Hz, high power factor (PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load)
4 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
5 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1 etc.)
6 Comprehensive protection: Overload (105~125% rated power, shutdown then recover on re-power), overvoltage (shutdown then recover on re-power), overtemperature (shutdown auto-recover when temp drops), constant current limiting
7 Remote functions: Global ON/OFF (via RC1 pin, short to GND-P for ON), local ON/OFF (via RC2 pin for NMS-240, open for ON), remote sense (compensates voltage drop up to0.5V using +S/-S pins), DC OK signal (TTL level,4.5~5.5V when on,0~0.5V when off)
8 Programmable features: Output voltage programming (via PV pin) and output current programming (via PC pin,40~100% of rated current)
9 Current sharing: Supports parallel operation of NMS-240 modules (up to6 slots) with CS pin connection for balanced current distribution
10 Auxiliary power: Front-end provides5V/2A auxiliary output; each module provides5V/10mA auxiliary voltage (Vcc2)
11 Compact size:250mm×127mm×41mm (L×W×H), net weight ~2kg

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, sensors, actuators, and other control devices in manufacturing lines
2 Medical equipment: Suitable for medical devices requiring2x MOPP isolation (e.g., patient monitors, diagnostic instruments, laboratory analyzers)
3 Telecommunication infrastructure: Providing stable power to routers, switches, base stations, and communication terminals
4 Test and measurement setups: Flexible voltage/current outputs for lab equipment, component testing, and prototype development
5 Data center and server applications: Redundant power supply solutions via parallel operation to ensure high reliability
6 Embedded systems: Customizable power for embedded computers, industrial PCs, and IoT devices
7 Broadcast and media equipment: Powering video cameras, editing systems, and broadcast transmitters

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG pin) to prevent electric shock; follow mechanical specs for mounting (use M4 screws with torque7~10 Kgf-cm, max penetration depth4mm)
2 Shorting connector: The shorting connector (RC1 to GND-P) must be installed; otherwise, the power supply will have no output
3 Remote sense: Use twisted-pair cables for +S/-S pins to reduce noise; the function compensates voltage drop up to0.5V on load wires
4 Parallel operation: For NMS-240 modules, connect CS pins together; output voltage difference between parallel modules should be <0.2V; total power should not exceed1200W (NMP1K2); do not use PC (current programming) function in parallel mode; remote control must turn on/off all parallel modules simultaneously
5 Temperature derating: When output voltage <12V and ambient temp between -15°C and -30°C, derate output current to90% of rated value; refer to derating curves for other conditions (ambient temp, input voltage)
6 ON/OFF control: Global ON/OFF via RC1 (short to GND-P for ON, open for OFF); local ON/OFF via RC2 (open for ON, short to GND for OFF for NMS-240 modules; RC2/RC3 for NMD-240 dual modules)
7 Wiring: Use appropriate wire gauge (20~26AWG for control pins); for output terminals, use M3.5 screws with max torque10 Kgf-cm, wire strip length10mm
8 Safety precautions: Do not operate beyond rated specs; avoid touching live parts when energized; ensure adequate ventilation to maintain operating temp (-30~+70°C, derate at temp>50°C)
NMP1K2-CKEKCK-00实物图

NMP1K2-CKEKCK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐