领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHKKKH-08实物图
NMP1K2-CHKKKH-08商品缩略图

NMP1K2-CHKKKH-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-CHKKKH-08
商品编号
C5809773
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots with max total power of 1200W; compatible with single-output (NMS-240) and dual-output (NMD-240) modules, including 5V/36A,12V/20A,24V/10A,48V/5A options
2 Wide input voltage range: AC 90-264V or DC120-370VDC; frequency range 47-63Hz; high power factor (PF>0.95@230VAC full load)
3 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover when cool), short circuit protection
5 Flexible control options: Global/local ON/OFF control; remote sense (compensates up to 0.5V voltage drop); output voltage/current programming (PV/PC pins); DC OK signal (TTL level) for output status monitoring; T-Alarm signal for overtemperature alert
6 Parallel operation capability: Supports current sharing for parallel modules (max 6 slots for NMP1K2) to scale power output
7 High efficiency: Up to 91% (typical) at full load with 24V/48V modules
8 Compact size: 250*127*41mm (L*W*H) for easy integration into various systems

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels with multiple voltage requirements
2 Medical equipment: Suitable for diagnostic tools, patient monitors, and other devices requiring medical-grade power isolation
3 Telecom and data communication: Supporting routers, switches, base stations, and data center equipment with stable modular outputs
4 Test and measurement instruments: Providing precise, adjustable voltages for lab testing and equipment calibration
5 Industrial control systems: Meeting the diverse power needs of complex industrial setups
6 Embedded systems: Reliable power solution for embedded devices with multiple components

注意事项 PRECAUTIONS

1 Installation notes: Ensure the shorting connector (RC1 to GND-P) is installed for global ON/OFF control; use recommended screws (M4 for front-end, M3.5 for output terminals) with specified torque (12Kgf-cm for front-end,10Kgf-cm for outputs)
2 Derating guidelines: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; follow derating curves for high ambient temperatures to avoid overheating
3 Remote sense usage: Connect +S/-S pins directly to load terminals to compensate for voltage drop in wiring
4 Parallel operation rules: For current sharing, connect CS pins of modules; ensure output voltage difference between parallel modules is <0.2V; total power should not exceed 1200W for NMP1K2; do not use PC function in parallel mode
5 Safety precautions: Properly ground the unit; do not exceed rated current/power for any module; keep ventilation openings clear; disconnect power before maintenance
6 Control function details: Global ON/OFF via RC1 (short to GND-P for ON); local ON/OFF via RC2 (open for ON, short for OFF for single-output modules); DC OK signal (4.5-5.5V = ON,0-0.5V=OFF) to monitor module status
NMP1K2-CHKKKH-08实物图

NMP1K2-CHKKKH-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐