领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHCK-00实物图
NMP1K2-CHHHCK-00商品缩略图

NMP1K2-CHHHCK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHCK-00
商品编号
C5809741
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular configuration: NMP1K2 (1200W,6 slots) and NMP650 (650W,4 slots) support NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:2x30V/5A) modules
Wide input voltage: AC90-264V or DC120-370VDC, 47-63Hz frequency range
High efficiency: Up to91% (full load with H/K modules at 24V/48V)
Strong isolation: Primary-secondary (2x MOPP), primary-earth (1x MOPP) for safety
Rich control functions: Global/local ON/OFF, remote sense (compensate up to0.5V voltage drop), voltage programming (PV), current programming (PC)
Parallel operation: Current sharing (CS) function enables balanced parallel operation (max6 slots for NMP1K2,4 for NMP650)
Status monitoring: DC OK signal (TTL level for output status), T-Alarm (over-temperature alert)
Comprehensive protection: Over-voltage (OVP, shut down/re-power recover), over-current (OCP, constant current limiting), over-temperature (OTP, auto recover), over-load (OLP, shut down)
EMC compliance: Meets EN55032 (emission), EN61000 series (immunity)
Compact size: NMP1K2 (250x127x41mm), NMP650 (250x89x41mm)
Auxiliary power:5V-AUX_P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

Industrial automation: Power for PLCs, DCS, servo systems, and control panels
Test & measurement: Lab instruments, electronic testing devices needing configurable output
Medical equipment: Devices requiring 2x MOPP isolation (e.g., patient monitors)
Communication systems: Routers, switches, base stations with multi-voltage needs
LED lighting: High-power LED arrays with adjustable voltage/current
Data centers: Backup power for server peripherals

注意事项 PRECAUTIONS

Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is unused
Derate output current to90% when Vo<12V and ambient temp is -15°C~-30°C
Parallel operation rules: Connect CS pins, ensure output voltage difference <0.2V, max6 slots (NMP1K2)/4 slots (NMP650)
Use twisted pairs for remote sense lines to reduce interference
Avoid PC function in parallel mode
Fill blank slots with BLANK-NMS240 accessory
Follow mounting torque: AC terminal (12Kgf-cm), DC output terminal (10Kgf-cm)
Local ON/OFF logic: Open=ON, Short=OFF (RC2 to GND)
OTP: Output shuts down and recovers automatically when temp drops
NMP1K2-CHHHCK-00实物图

NMP1K2-CHHHCK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐