领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHCCK#-00实物图
NMP1K2-EHCCK#-00商品缩略图

NMP1K2-EHCCK#-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-EHCCK#-00
商品编号
C5809746
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot 1200W front-end (NMP1K2) compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, flexible configuration via code (00-31)
2 Wide input range: AC 90-264V or DC120-370V, frequency 47-63Hz, high power factor (>0.95@230VAC full load)
3 High efficiency: Up to 91% (full load with H/K modules at 24V/48V nominal voltage)
4 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & recover on repower), overtemperature (auto-recover after cooling), inrush current limiting, leakage current <400uA@264VAC
6 Rich control functions: Global/local ON/OFF control, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (parallel operation support)
7 Auxiliary power: 5V/2A front-end auxiliary output, 5V/10mA per module auxiliary output
8 Mechanical specs: Chassis size 250×127×41mm, mounting torque 7-10Kgf-cm for M4 screws

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, sensors, actuators, and control panels requiring multiple voltage outputs
2 Medical equipment: Compatible with medical devices (thanks to 2x MOPP isolation) like diagnostic instruments, patient monitors, and laboratory equipment
3 Test & measurement setups: Flexible voltage/current configurations for testing electronic components and devices
4 Telecommunication infrastructure: Power for routers, switches, and communication modules in telecom rooms or base stations
5 Data center applications: Modular power for server racks, storage systems, and network equipment needing reliable and scalable power
6 Custom electronic systems: R&D projects or custom devices requiring adjustable voltages and multiple output channels

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting torque (M4 screws:7-10Kgf-cm, M3.5 for output terminals:10Kgf-cm), follow air flow direction for heat dissipation
2 Derating guidelines: When ambient temp is -15℃ to -30℃ and output voltage <12V, derate output current to 90% of rated value; refer to derating curves for temp and input voltage variations
3 Remote sense usage: Connect +S/-S pins to load terminals to compensate for wiring voltage drop (max 0.5V)
4 Parallel operation: For current sharing, connect CS pins of modules, ensure output voltage difference <0.2V among parallel modules; total power not exceed 1200W; max 6 modules in parallel for NMP1K2
5 ON/OFF control: Use shorting connector for RC1-GND-P to enable output if global ON/OFF is not used; local control via RC2/RC3 pins (open=ON, short=OFF)
6 Blank slot requirement: If slots are unused, install BLANK-NMS240 module to maintain proper heat dissipation and safety
7 Maintenance: Regularly check for loose connections, dust accumulation (clean with dry air), and ensure operating environment meets temp (-30℃ to +70℃) and humidity (20-90% RH non-condensing) specs
NMP1K2-EHCCK#-00实物图

NMP1K2-EHCCK#-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐