领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHEK-02实物图
NMP1K2-CHHHEK-02商品缩略图

NMP1K2-CHHHEK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHEK-02
商品编号
C5809743
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure: NMP1K2 model supports up to 6 output modules, with a maximum total power of 1200W; compatible with single-output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240 series:30V/5A per channel) modules, each module delivering up to 240W.
2 Safety compliance: Adheres to medical safety standards (2x MOPP isolation between primary and secondary circuits) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1 etc.), making it suitable for medical and industrial applications.
3 Wide input range: Accepts 90~264VAC or 120~370VDC input voltage, 47~63Hz frequency; high power factor (PF>0.95@230VAC full load) and efficiency (up to 91% for 24V/48V modules at nominal voltage).
4 Versatile control functions: Supports global/local ON/OFF control, remote voltage sense (compensates up to 0.5V wiring drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level indicating output status), over-temperature alarm (T-Alarm), and current sharing for parallel operation.
5 Comprehensive protection: Equipped with over-voltage protection (shut down output, re-power to recover), over-current protection (constant current limiting), over-temperature protection (auto-recover after cooling), and short-circuit protection; earth leakage current <400uA@264VAC.
6 Robust environmental adaptability: Operating temperature range of -30~+70℃ (with derating), storage temperature of -40~+85℃; vibration resistance (10~500Hz,2G acceleration); compact dimensions (250×127×41mm) and weight (~2kg).

使用场景 APPLICATIONS

1 Medical devices: Ideal for diagnostic instruments, patient monitoring systems, and laboratory equipment requiring medical-grade isolation and safety compliance.
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, sensors, and other industrial control equipment in factory automation lines.
3 Test and measurement: Suitable for lab instruments like oscilloscopes, signal generators, and power analyzers that need stable, programmable power outputs.
4 Communication systems: Powers base stations, network switches, routers, and telecom equipment requiring multiple voltage levels and high reliability.
5 LED applications: Drives high-power LED arrays, street lights, and indoor lighting systems with adjustable voltage/current.
6 Renewable energy: Interfaces with solar panels (DC input) or grid (AC input) for small-scale power conversion systems.
7 Other applications: Used in audio-visual equipment, gaming machines, and embedded systems needing modular power solutions.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M4 for front-end mounting, M3.5 for output terminals) with specified torque (12Kgf-cm for AC input,10Kgf-cm for DC output) to prevent loose connections.
2 Derating considerations: When output voltage <12V and ambient temperature is between -15℃ and -30℃, reduce output current to 90% of rated value; follow derating curves for high ambient temperatures (>50℃).
3 Parallel operation: For NMS-240 modules in parallel, connect CS and GND pins between modules; ensure output voltage difference between modules <0.2V; do not use the PC (current programming) function in parallel mode.
4 Control function usage: If not using external global ON/OFF control, install the provided shorting connector (RC1 to GND-P); use twisted pairs for remote sense lines to minimize interference.
5 Protection handling: If over-voltage or over-temperature protection is triggered, turn off input power, check the load and operating environment, then re-power to restore operation (over-temperature protection auto-recovers once cooled).
6 Environmental precautions: Avoid operating in condensing humidity; maintain clear ventilation around the device to ensure proper heat dissipation; follow the specified air flow direction.
7 Maintenance: Regularly inspect connections for tightness; keep the device clean and free from dust to prevent overheating.
NMP1K2-CHHHEK-02实物图

NMP1K2-CHHHEK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐