领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHCEHE-00实物图
NMP1K2-CHCEHE-00商品缩略图

NMP1K2-CHCEHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHCEHE-00
商品编号
C5809634
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell), model NMP1K2-CHCEHE-00, part of NMP series with 6 slots and max 1200W total power.
2 Supports single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240:30V/5A each), each module up to 240W.
3 Wide input voltage range:90-264VAC or120-370VDC, frequency47-63Hz; high power factor (>0.95 at230VAC full load).
4 High efficiency up to91% (for H/K modules at nominal24V/48V).
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling).
6 Rich control features: Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (CS for parallel modules).
7 Compliance with safety standards: ITE (UL62368-1) and medical (2x MOPP between primary-secondary) standards; EMC standards like EN55032 (emission) and EN61000 series (immunity).
8 Mechanical specs: Dimensions250×127×41mm, weight~2kg; packing6pcs per carton (13kg).

使用场景 APPLICATIONS

1 Industrial automation: Power for PLCs, servo drives, DCS systems requiring multiple stable DC voltages.
2 Medical equipment: Suitable for low-risk medical devices (diagnostic tools, patient monitors) due to medical safety compliance (2x MOPP).
3 Telecommunications: Base stations, network switches/routers needing modular power solutions.
4 Test & measurement: Lab instruments requiring precise, adjustable DC power outputs.
5 Data centers: Peripheral devices or server racks with diverse voltage needs.
6 LED applications: Large LED displays or industrial lighting systems using different voltage modules.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws for mounting with torque7-10 Kgf-cm (NMP1K2).
2 Temperature derating: Follow derating curves—e.g., output voltage<12V and ambient temp-15°C to-30°C: derate current to90% rated; reduce load at higher temps.
3 ON/OFF control: For global control, assemble shorting connector (RC1 to GND-P) if no external control is used; local module control: open RC2/RC3 for ON, short for OFF.
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference<0.2V; total power≤1200W (NMP1K2); use short/large diameter wires; remote control must act on all parallel modules simultaneously.
5 Remote sense: Use twisted pairs for sense lines to minimize noise; max compensation is0.5V.
6 Over-temperature handling: If T-Alarm signal is high (4.5-5.5V), cool the device immediately to avoid damage.
7 Wiring: Use appropriate wire sizes for terminals; output terminals: M3.5 screws (max10mm penetration, torque≤10 Kgf-cm).
NMP1K2-CHCEHE-00实物图

NMP1K2-CHCEHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐